2. Circuit Protection
                                                                                                    3. Fuses & Fuse Accessories
                                                                                                    4. Fuses
                                                                                                    5. Semiconductor Fuses
                                                                                                    Print Page

                                                                                                    63FE

                                                                                                    Fuse, Semiconductor, 63 A, 17.1mm x 48mm, 0.67" x 1.89", 500 V

                                                                                                    EATON BUSSMANN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EATON BUSSMANN 63FE
                                                                                                    ManufacturerEATON BUSSMANN
                                                                                                    Manufacturer Part No63FE
                                                                                                    Newark Part No.02B6771
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    19 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$128.500
                                                                                                    5+$124.890
                                                                                                    10+$121.620
                                                                                                    25+$118.820
                                                                                                    50+$116.690
                                                                                                    100+$115.040
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $128.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EATON BUSSMANN
                                                                                                    ManufacturerEATON BUSSMANN
                                                                                                    Manufacturer Part No63FE
                                                                                                    Newark Part No.02B6771
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    Fuse Current63A
                                                                                                    Blow Characteristic-
                                                                                                    Fuse Size Metric17.1mm x 48mm
                                                                                                    Fuse Size Imperial0.67" x 1.89"
                                                                                                    Voltage Rating VDC500V
                                                                                                    Voltage Rating VAC690V
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    The 63FE is a 63A high speed British BS 88 style Stud-mount Fuse uses innovative arc quenching techniques and high grade materials to provide minimal energy let-through (I2t), excellent DC performance and good surge withstand profile.

                                                                                                    • Excellent cycling capability
                                                                                                    • Excellent DC performance
                                                                                                    • Low arc voltage and low energy let-through (I2t)
                                                                                                    • Low watts loss

                                                                                                    Applications

                                                                                                    Automotive, Consumer Electronics

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Blow Characteristic

                                                                                                    -

                                                                                                    Fuse Size Imperial

                                                                                                    0.67" x 1.89"

                                                                                                    Voltage Rating VAC

                                                                                                    690V

                                                                                                    Fuse Current

                                                                                                    63A

                                                                                                    Fuse Size Metric

                                                                                                    17.1mm x 48mm

                                                                                                    Voltage Rating VDC

                                                                                                    500V

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product