Print Page
Image is for illustrative purposes only. Please refer to product description.

19 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $128.500 |
| 5+ | $124.890 |
| 10+ | $121.620 |
| 25+ | $118.820 |
| 50+ | $116.690 |
| 100+ | $115.040 |
Price for:Each
Minimum: 1
Multiple: 1
$128.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No63FE
Newark Part No.02B6771
Technical Datasheet
Product Range-
Fuse Current63A
Blow Characteristic-
Fuse Size Metric17.1mm x 48mm
Fuse Size Imperial0.67" x 1.89"
Voltage Rating VDC500V
Voltage Rating VAC690V
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 63FE is a 63A high speed British BS 88 style Stud-mount Fuse uses innovative arc quenching techniques and high grade materials to provide minimal energy let-through (I2t), excellent DC performance and good surge withstand profile.
- Excellent cycling capability
- Excellent DC performance
- Low arc voltage and low energy let-through (I2t)
- Low watts loss
Applications
Automotive, Consumer Electronics
Technical Specifications
Product Range
-
Blow Characteristic
-
Fuse Size Imperial
0.67" x 1.89"
Voltage Rating VAC
690V
Fuse Current
63A
Fuse Size Metric
17.1mm x 48mm
Voltage Rating VDC
500V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate