Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No0031.1631Copy
Newark Part No.96B0421
Product RangeFEC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 25+ | $5.230 |
Price for:Each
Minimum: 200
Multiple: 50
$1,046.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0031.1631Copy
Newark Part No.96B0421
Product RangeFEC Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current20A
Fuse Size Held5mm x 20mm, 6.3mm x 32mm
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product RangeFEC Series
Voltage Rating VAC500V
Voltage Rating VDC600V
SVHCLead
Product Overview
The 0031.1631 is a 10A/600V Cartridge Fuse Holder with thermoset socket, tin-plated copper alloy solder terminals, slotted knob and front side panel mount. This FEC-series holder features shock-safe category PC2.
- Black socket
- Fixing nut mounting
- IP40 Protection rating
- -40 to 85°C Ambient air temperature range
- UL94V-0 Flammability rating
Applications
Safety, Power Management, Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm, 6.3mm x 32mm
No. of Fuses
1Fuses
Voltage Rating VAC
500V
SVHC
Lead
Fuse Current
20A
Holder Terminals
Quick Connect
Product Range
FEC Series
Voltage Rating VDC
600V
Alternatives for 0031.1631
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability