Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part No15600-04-21
Newark Part No.67C2736
Product RangeATC 15600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 25+ | $26.170 |
| 50+ | $25.600 |
Price for:Each
Minimum: 45
Multiple: 45
$1,177.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No15600-04-21
Newark Part No.67C2736
Product RangeATC 15600 Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current30A
Fuse Size HeldATC
Holder TerminalsQuick Connect
No. of Fuses4Fuses
Product RangeATC 15600 Series
Voltage Rating VAC-
Voltage Rating VDC-
SVHCTo Be Advised
Product Overview
The 15600-04-21 is a 30A 4-position Fuse Panel with thermoplastic, long base, #10-32 threaded studs, 0.25 x 0.032-inch quick-connect terminals and surface mounted. This 15600-series ATC® footprint fuse panel is a compact, yet rugged, power distribution module. Features high quality hardware in a choice of connector styles. Designed for versatility, durability and ease-of-installation. It can be used to accompany main PDMs such as the Cooper Bussmann 31000/32000-series VEC/DVEC, 15710-series RTA and the 1540X-series RFRM. Used for blade fuses.
- Black color
- Single stud, single supply circuit
- Ground pad terminal strip
- Supplemental power distribution module
- Molded of high grade thermoplastic for superior performance
- Recessed fuse contacts provide Fingersafe protection
- 0 to 65°C Temperature range
Applications
Safety, Automotive
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
ATC
No. of Fuses
4Fuses
Voltage Rating VAC
-
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Quick Connect
Product Range
ATC 15600 Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate