Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM15T150CACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel94W9510
Re-Reel28M3433RL
Cut Tape28M3433
Product RangeTransil SM15T Series
Your Part Number
15,118 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.941 | $4.70 |
| Total Price | $4.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.941 |
| 50+ | $0.811 |
| 100+ | $0.588 |
| 250+ | $0.519 |
| 500+ | $0.449 |
| 1000+ | $0.414 |
| 2500+ | $0.378 |
| 5000+ | $0.374 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.433 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM15T150CACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel94W9510
Re-Reel28M3433RL
Cut Tape28M3433
Product RangeTransil SM15T Series
Technical Datasheet
Clamping Voltage Vc Max265V
Diode Case StyleSMD
No. of Pins2Pins
Operating Voltage150V
Power Dissipation Pd1.5kW
Product RangeTransil SM15T Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SM15T150CA is a Transil™ ESD Protection Device designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883, method 3015 and electrical over stress according to IEC 61000-4-4 and 5. The device is generally used against surges below 1500W (10/1000µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- 6.8 to 220V Breakdown voltage range
- 0.2µA at 25°C and 1µA at 85°C Low leakage current
- 1250W (10/1000µs) High power capability at Tj max
- -55 to 150°C Operating junction temperature range
Applications
Medical
Technical Specifications
Clamping Voltage Vc Max
265V
No. of Pins
2Pins
Power Dissipation Pd
1.5kW
Automotive Qualification Standard
-
Diode Case Style
SMD
Operating Voltage
150V
Product Range
Transil SM15T Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate