Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.300 | $1.30 |
| Total Price | $1.30 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 25+ | $0.815 |
| 50+ | $0.676 |
| 100+ | $0.536 |
| 250+ | $0.476 |
| Quantity | Price |
|---|---|
| 1+ | $0.409 |
| 5000+ | $0.401 |
| 10000+ | $0.375 |
| 20000+ | $0.353 |
| 30000+ | $0.333 |
| 50000+ | $0.321 |
Product Information
Product Overview
SM24CANB-02HTG is a SM24CANB series, general-purpose ESD protection, TVS diode array. It is designed to protect automotive Controller Area Network (CAN) lines from damage due to electrostatic discharge (ESD), electrical fast transient (EFT), and other overvoltage transients. The SM24CANB series can absorb repetitive ESD strikes above the maximum level specified in the IEC 61000-4-2 international standard without performance degradation and safely dissipate 10A of 8/20µs surge current (IEC 61000-4-5 2nd Edition) with very low clamping voltages. Typical applications include CAN bus protection, automotive networks, on-board diagnostics, sensors, actuators, EnergyBus, industrial control networks, device net, safety BUS, CAN open.
- ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
- EFT, IEC 61000-4-4,50A (5/50ns)
- Surge tolerance, IEC 61000-4-5 2nd edition, 10A (tp=8/20μs)
- Low clamping voltage, low leakage current
- AEC-Q101 qualified, PPAP capable
- Reverse standoff voltage is 24.0V max at IR≤1μA, pin 1 or pin 2 to pin 3, TOP=25ºC
- Reverse breakdown voltage is 26.7V min at IT=1mA, pin 1 or pin 2 to pin 3, TOP=25ºC
- Diode capacitance is 30pF typ at reverse bias=0V, f= 1MHz, pin 1 or pin 2 to pin 3, TOP=25ºC
- SOT23-3 package
- Operating temperature range from -40 to 125°C
Technical Specifications
50V
3Pins
500W
AEC-Q101
SOT-23
24V
SPA SM24CANB Series
To Be Advised
Technical Docs (1)
Alternatives for SM24CANB-02HTG
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate