2. Circuit Protection
                                                                                                    3. ESD Protection Devices
                                                                                                    Print Page

                                                                                                    ESD9L5.0ST5G

                                                                                                    ESD Protection Device, 9.8 V, SOD-923, 2 Pins, 5 V, 150 mW, ESD9L Series

                                                                                                    Date/Lot Code

                                                                                                    ONSEMI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ONSEMI ESD9L5.0ST5G
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoESD9L5.0ST5G
                                                                                                    Newark Part No.
                                                                                                    Full Reel29X5999
                                                                                                    Cut Tape55M8768
                                                                                                    Product RangeESD9L Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2,607 In Stock

                                                                                                    Need more?

                                                                                                    warning icon

                                                                                                    Full Reel available on backorder. Leadtime 10 weeks. Charged on dispatch. Cut Tape are In Stock
                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$0.238$0.24
                                                                                                    Total Price $0.24
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape
                                                                                                    QuantityPrice
                                                                                                    1+$0.238
                                                                                                    50+$0.169
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    12000+$0.064
                                                                                                    18000+$0.061
                                                                                                    30000+$0.055
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoESD9L5.0ST5G
                                                                                                    Newark Part No.
                                                                                                    Full Reel29X5999
                                                                                                    Cut Tape55M8768
                                                                                                    Product RangeESD9L Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Clamping Voltage Vc Max9.8V
                                                                                                    Diode Case StyleSOD-923
                                                                                                    TVS PolarityUnidirectional
                                                                                                    Reverse Standoff Voltage5V
                                                                                                    No. of Pins2Pins
                                                                                                    Operating Voltage5V
                                                                                                    Clamping Voltage Max9.8V
                                                                                                    Power Dissipation Pd150mW
                                                                                                    Minimum Breakdown Voltage5.4V
                                                                                                    Maximum Breakdown Voltage5.4V
                                                                                                    Peak Pulse Power Dissipation-
                                                                                                    QualificationAEC-Q101
                                                                                                    Product RangeESD9L Series
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The ESD9L5.0ST5G is an unidirectional ESD Protection Diode with 100% matte tin-plated (Sn) leads and UL94V-0 void-free transfer-moulded thermosetting plastic case. The ESD9L is designed to protect voltage sensitive components that require ultra-low capacitance from ESD and transient voltage events. Excellent clamping capability, low capacitance, low leakage and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its low capacitance, it is suited for use in high frequency designs such as USB 2.0 high speed and antenna line applications.

                                                                                                    • 0.5pF Ultra low capacitance
                                                                                                    • Low clamping voltage
                                                                                                    • Low leakage
                                                                                                    • <lt/>1.0ns Typically response time

                                                                                                    Applications

                                                                                                    Safety

                                                                                                    Technical Specifications

                                                                                                    Clamping Voltage Vc Max

                                                                                                    9.8V

                                                                                                    TVS Polarity

                                                                                                    Unidirectional

                                                                                                    No. of Pins

                                                                                                    2Pins

                                                                                                    Clamping Voltage Max

                                                                                                    9.8V

                                                                                                    Minimum Breakdown Voltage

                                                                                                    5.4V

                                                                                                    Peak Pulse Power Dissipation

                                                                                                    -

                                                                                                    Product Range

                                                                                                    ESD9L Series

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Diode Case Style

                                                                                                    SOD-923

                                                                                                    Reverse Standoff Voltage

                                                                                                    5V

                                                                                                    Operating Voltage

                                                                                                    5V

                                                                                                    Power Dissipation Pd

                                                                                                    150mW

                                                                                                    Maximum Breakdown Voltage

                                                                                                    5.4V

                                                                                                    Qualification

                                                                                                    AEC-Q101

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for ESD9L5.0ST5G

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product