• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Circuit Protection
                                                                                                    3. ESD Protection Devices
                                                                                                    Print Page

                                                                                                    SRV05-4HTG-D

                                                                                                    ESD Protection Device, 15 V, SOT-23, 6 Pins, 6 V, 150 W, SPA SRV05 Series

                                                                                                    Date/Lot Code

                                                                                                    LITTELFUSE
                                                                                                    LITTELFUSE SRV05-4HTG-D
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part NoSRV05-4HTG-D
                                                                                                    Newark Part No.
                                                                                                    Full Reel03AH3132
                                                                                                    Re-Reel27AK1573
                                                                                                    Cut Tape27AK1573
                                                                                                    Product RangeSPA SRV05 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    25 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$1.320
                                                                                                    25+$0.827
                                                                                                    50+$0.687
                                                                                                    100+$0.546
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.474
                                                                                                    5000+$0.465
                                                                                                    10000+$0.436
                                                                                                    20000+$0.411
                                                                                                    30000+$0.388
                                                                                                    50000+$0.375
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LITTELFUSE
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part NoSRV05-4HTG-D
                                                                                                    Newark Part No.
                                                                                                    Full Reel03AH3132
                                                                                                    Re-Reel27AK1573
                                                                                                    Cut Tape27AK1573
                                                                                                    Product RangeSPA SRV05 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Clamping Voltage Vc Max15V
                                                                                                    Diode Case StyleSOT-23
                                                                                                    No. of Pins6Pins
                                                                                                    Operating Voltage6V
                                                                                                    Power Dissipation Pd150W
                                                                                                    Product RangeSPA SRV05 Series
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    6V 10A TVS diode array integrates low capacitance rail-to-rail diodes with an additional Zener diode to protect each I/O pin against ESD and high surge events. It is suitable for use in LCD/PDP TVs, monitors, notebooks, 10/100/1000 Ethernet, firewire, set top boxes, flat panel displays and portable medical applications.

                                                                                                    • ESD, IEC 61000-4-2, ±30KV contact, ±30KV air
                                                                                                    • EFT, IEC61000-4-4, 40A (5/50ns)
                                                                                                    • Lightning, IEC 61000-4-5 2nd Edition, 10A (8/20μs)
                                                                                                    • Lightning, IEC 61000-4-5 2nd Edition, 10A (8/20μs)
                                                                                                    • Low leakage current of 0.5μA (max) at 5V

                                                                                                    Technical Specifications

                                                                                                    Clamping Voltage Vc Max

                                                                                                    15V

                                                                                                    No. of Pins

                                                                                                    6Pins

                                                                                                    Power Dissipation Pd

                                                                                                    150W

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Diode Case Style

                                                                                                    SOT-23

                                                                                                    Operating Voltage

                                                                                                    6V

                                                                                                    Product Range

                                                                                                    SPA SRV05 Series

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Alternatives for SRV05-4HTG-D

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.