Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | NZMN3-AE400-NACopy |
| Newark Part No. | 59M0435 |
| Product Range | NZM Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8,052.410 |
Price for:Each
Minimum: 1
Multiple: 1
$8,052.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | NZMN3-AE400-NACopy |
| Newark Part No. | 59M0435 |
| Product Range | NZM Series |
| Technical Datasheet | |
| Product Range | NZM Series |
| Current Rating | 400A |
| No. of Poles | 3 Pole |
| Voltage Rating VDC | - |
| Voltage Rating VAC | 690V |
| Circuit Breaker Mounting | Panel |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The NZMN3-AE400-NA is a 3-pole panel-mount adjustable overload release Circuit Breaker with screw terminals and toggle lever control element. The molded case circuit breaker features safe and reliable electric energy allocation, continuity and control for construction and machinery manufacturing.
- System and cable protection
- Fixed installation type
- Front position of connection for main circuit
- IP20 Protection rating
- -25 to 70 Ambient operating temperature range
Applications
Industrial, Communications & Networking
Technical Specifications
| Product Range | NZM Series |
|---|---|
| No. of Poles | 3 Pole |
| Voltage Rating VAC | 690V |
| SVHC | No SVHC (17-Dec-2015) |
| Current Rating | 400A |
|---|---|
| Voltage Rating VDC | - |
| Circuit Breaker Mounting | Panel |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |