• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Circuit Protection
                                                                                                    3. Circuit Breakers
                                                                                                    4. Circuit Breaker Accessories
                                                                                                    Print Page

                                                                                                    MG26970

                                                                                                    Circuit Breaker Accessory, C60 Protection Devices, Handle Padlock Attachment, Multi 9 Series

                                                                                                    Date/Lot Code

                                                                                                    SCHNEIDER ELECTRIC
                                                                                                    SCHNEIDER ELECTRIC MG26970
                                                                                                    SCHNEIDER ELECTRIC MG26970
                                                                                                    SCHNEIDER ELECTRIC MG26970
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerSCHNEIDER ELECTRIC
                                                                                                    Manufacturer Part NoMG26970
                                                                                                    Newark Part No.94B9676
                                                                                                    Product RangeMulti 9 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$42.920
                                                                                                    5+$39.700
                                                                                                    10+$36.680
                                                                                                    25+$33.250
                                                                                                    50+$29.620
                                                                                                    100+$28.210
                                                                                                    250+$27.610
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $42.92
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SCHNEIDER ELECTRIC
                                                                                                    ManufacturerSCHNEIDER ELECTRIC
                                                                                                    Manufacturer Part NoMG26970
                                                                                                    Newark Part No.94B9676
                                                                                                    Product RangeMulti 9 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    For Use WithC60 Protection Devices
                                                                                                    Accessory TypeHandle Padlock Attachment
                                                                                                    Product RangeMulti 9 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The MG26970 is a Handle Padlock Attachment for use with the C60 series protection devices. The padlock attachment clip is used onto the face of the C60N device to prevent the handle from being operated. It cannot be installed or removed when padlocked. The padlock attachment allows the IEC C60 circuit breaker to be locked in either the ON or the OFF position (UL 489/CSA C22.2 #5 listed and UL 1077 recognized devices can lock in the OFF position only). The padlock attachment clips onto the face of the C60N device to prevent the handle from being operated. It cannot be installed or removed when padlocked. No tools are needed to install it. The padlock attachment accepts a 0.315-inch (8mm) diameter padlock, which is not supplied. The front plate or functional door can be opened with the circuit breaker locked in the OFF position.

                                                                                                    Applications

                                                                                                    Industrial, Commercial, Safety

                                                                                                    Contents

                                                                                                    Locking the C60 or C120 in the ON position will not prevent the device from tripping under overcurrent or ground fault conditions.

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    C60 Protection Devices

                                                                                                    Product Range

                                                                                                    Multi 9 Series

                                                                                                    Accessory Type

                                                                                                    Handle Padlock Attachment

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (3)

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.