• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Chemicals & Adhesives
                                                                                                    3. Cleaners & Degreasers
                                                                                                    Print Page

                                                                                                    D5S-6-LMH

                                                                                                    Oxidation Remover, Contacts, L-M-H Adjustable Valve, Aerosol, 142 g, DeoxIT D-Series

                                                                                                    CAIG LABORATORIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CAIG LABORATORIES D5S-6-LMH
                                                                                                    CAIG LABORATORIES D5S-6-LMH
                                                                                                    CAIG LABORATORIES D5S-6-LMH
                                                                                                    ManufacturerCAIG LABORATORIES
                                                                                                    Manufacturer Part NoD5S-6-LMH
                                                                                                    Newark Part No.70AC8541
                                                                                                    Product RangeDeoxIT D-Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    66 In Stock

                                                                                                    36 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                    Non-Cancellable / Non-Returnable
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$25.150
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $25.15
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CAIG LABORATORIES
                                                                                                    ManufacturerCAIG LABORATORIES
                                                                                                    Manufacturer Part NoD5S-6-LMH
                                                                                                    Newark Part No.70AC8541
                                                                                                    Product RangeDeoxIT D-Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Cleaner TypeOxidation Remover
                                                                                                    Cleaner ApplicationsContacts
                                                                                                    Dispensing MethodAerosol
                                                                                                    Volume182ml
                                                                                                    Weight142g
                                                                                                    Product RangeDeoxIT D-Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    D5S-6-LMH is a D series contact rejuvenator, lubricant and protectant, conductivity enhancer, DeoxIT® D5 spray. It removes oxidation and corrosion on metal surfaces. It fills in microscopic gaps and reseals surfaces for better contact to enhance the flow of electricity. It can chemically improve metal-to-metal connections and contacts. DeoxIT® D100L concentrate has approximately 20% chemical deoxidizing action. It features excellent deoxidizing, good protection, and no ozone depletion. It improves conductivity and reduces intermittent connections. It reduces arcing, RFI, wear and abrasion. It is used for a solvent that is slower to evaporate, providing flushing action to remove surface dirt, grease and other contaminants. It is ideal for connectors and components removed from equipment or that can be easily accessible. Used worldwide in electronics, audio/video, computers, communications, avionics, marine, medical, security, photography, etc.

                                                                                                    • 5% spray, flushing action, safe on most plastics
                                                                                                    • Cleaner audio, clearer video - reliable data
                                                                                                    • Oxidation remover cleaner type, contacts cleaner applications, aerosol dispensing method
                                                                                                    • Reduces arcing and RFI, reduces wear and abrasion
                                                                                                    • 20% deoxidizing /cleaning properties, metal/plastic surface
                                                                                                    • Stationary and moving surface, good seals and protects base material
                                                                                                    • Temperature range from -34 to +200°C

                                                                                                    Notes

                                                                                                    After surface is deoxidized, apply DeoxIT® Gold G-Series for indoor applications or DeoxIT® Shield S-Series for outdoor applications. Turn-on, unplug the device.

                                                                                                    Technical Specifications

                                                                                                    Cleaner Type

                                                                                                    Oxidation Remover

                                                                                                    Dispensing Method

                                                                                                    Aerosol

                                                                                                    Weight

                                                                                                    142g

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Cleaner Applications

                                                                                                    Contacts

                                                                                                    Volume

                                                                                                    182ml

                                                                                                    Product Range

                                                                                                    DeoxIT D-Series

                                                                                                    Technical Docs (3)

                                                                                                    Safety Data Sheet EN

                                                                                                    Safety Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:HAZ
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.