• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Chemicals & Adhesives
                                                                                                  3. Sealants
                                                                                                  Print Page

                                                                                                  RTV-630 BLUE 1#

                                                                                                  Sealant, Silicone RTV 2-Part, Blue, Bottle, Can

                                                                                                  Date/Lot Code

                                                                                                  MOMENTIVE PERFORMANCE MATERIALS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MOMENTIVE PERFORMANCE MATERIALS RTV-630 BLUE 1#
                                                                                                  ManufacturerMOMENTIVE PERFORMANCE MATERIALS
                                                                                                  Manufacturer Part NoRTV-630 BLUE 1#
                                                                                                  Newark Part No.00Z1129
                                                                                                  Also Known AsRTV630-1P
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  14 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$238.940
                                                                                                  5+$224.840
                                                                                                  10+$207.200
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $238.94
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MOMENTIVE PERFORMANCE MATERIALS
                                                                                                  ManufacturerMOMENTIVE PERFORMANCE MATERIALS
                                                                                                  Manufacturer Part NoRTV-630 BLUE 1#
                                                                                                  Newark Part No.00Z1129
                                                                                                  Also Known AsRTV630-1P
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sealant TypeSilicone RTV
                                                                                                  Sealant Applications-
                                                                                                  Dispensing MethodCan Kit
                                                                                                  Sealant ColorBlue
                                                                                                  Volume-
                                                                                                  Weight-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The RTV-630 BLUE 1# is a 2-component Silicone Rubber Compound cures at room temperature to a high strength silicone rubber. This product is supplied in a matched kit of base (A) component and curing agent (B) component which is designed for use at a convenient 10:1 ratio by weight. The viscosity of the catalysed compound is a moderately pourable 150000 cps. It is a medium viscosity product which will form thin, light-weight moulds with excellent durability. The high tear resistance and inherent release ability of RTV630 rubber compound make it well suited to the manufacture of intricate castings, by reproducing each part exactly to detail. Other typical applications for RTV630 silicone rubber compound include prototype parts, production tools for casting epoxies and rubber rolls. Electrical circuits requiring a tough potting compound with outstanding vibration withstanding capability find RTV630 unequalled.

                                                                                                  • Convenient 10:1 mixing ratio for use in automatic dispensing equipment or hand operation
                                                                                                  • Good self-levelling characteristics allow precision reproduction of fine model details
                                                                                                  • Free of solvents
                                                                                                  • Long working time at room temperature permits potting or reproduction of larger parts
                                                                                                  • Cure rate can be accelerated with heat
                                                                                                  • May be cured in deep sections
                                                                                                  • May be cured in closed assemblies
                                                                                                  • No cure by-products
                                                                                                  • Low shrinkage

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Sealant Type

                                                                                                  Silicone RTV

                                                                                                  Dispensing Method

                                                                                                  Can Kit

                                                                                                  Volume

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Sealant Applications

                                                                                                  -

                                                                                                  Sealant Color

                                                                                                  Blue

                                                                                                  Weight

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Safety Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.