2. Chemicals & Adhesives
                                                                                                    3. Sealants
                                                                                                    Print Page

                                                                                                    RTV118 2.8OZ TUBE

                                                                                                    Sealant, Silicone, 1-Part, Ceramics/Glass/Metals/Plastics, Tube, Transparent, 2.8fl.oz (US)

                                                                                                    Date/Lot Code

                                                                                                    MOMENTIVE PERFORMANCE MATERIALS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOMENTIVE PERFORMANCE MATERIALS RTV118 2.8OZ TUBE
                                                                                                    MOMENTIVE PERFORMANCE MATERIALS RTV118 2.8OZ TUBE
                                                                                                    MOMENTIVE PERFORMANCE MATERIALS RTV118 2.8OZ TUBE
                                                                                                    ManufacturerMOMENTIVE PERFORMANCE MATERIALS
                                                                                                    Manufacturer Part NoRTV118 2.8OZ TUBE
                                                                                                    Newark Part No.00Z647
                                                                                                    Product RangeRTV100 Series
                                                                                                    Also Known AsRTV118-85ML
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    70 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$52.030
                                                                                                    10+$49.510
                                                                                                    25+$48.110
                                                                                                    50+$46.710
                                                                                                    100+$45.040
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $52.03
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOMENTIVE PERFORMANCE MATERIALS
                                                                                                    ManufacturerMOMENTIVE PERFORMANCE MATERIALS
                                                                                                    Manufacturer Part NoRTV118 2.8OZ TUBE
                                                                                                    Newark Part No.00Z647
                                                                                                    Product RangeRTV100 Series
                                                                                                    Also Known AsRTV118-85ML
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sealant TypeSilicone
                                                                                                    Sealant ApplicationsCeramics, Glass, Metals, Plastics, Rubber
                                                                                                    Dispensing MethodTube
                                                                                                    Sealant ColorTransparent
                                                                                                    Volume2.8fl.oz (US)
                                                                                                    Weight-
                                                                                                    Product RangeRTV100 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The RTV118 2.8OZ TUBE is an one-component Adhesive Sealant extremely versatile and ready-to-use. It cures to a tough, durable, resilient silicone rubber on exposure to atmospheric moisture at room temperature. Acetic acid vapors are released from the sealant surface as a by-product of cure. The RTV118 sealant is a self-leveling product which is preferable to paste-consistency sealants when flow into small crevices and hard-to-reach places is desired. It is applicable for electrical insulation, thin section potting, self leveling protective coatings.

                                                                                                    • Capability to cure at room temperature and ambient humidity
                                                                                                    • Self adhesion properties
                                                                                                    • Low temperature flexibility
                                                                                                    • High temperature performance
                                                                                                    • Excellent weatherability and ozone and chemical resistance
                                                                                                    • Excellent electrical insulation properties
                                                                                                    • General purpose paste

                                                                                                    Applications

                                                                                                    Industrial, Maintenance & Repair

                                                                                                    Warnings

                                                                                                    The sealant was not designed for and should not be used for applications intended for permanent implantation into the human body.

                                                                                                    Technical Specifications

                                                                                                    Sealant Type

                                                                                                    Silicone

                                                                                                    Dispensing Method

                                                                                                    Tube

                                                                                                    Volume

                                                                                                    2.8fl.oz (US)

                                                                                                    Product Range

                                                                                                    RTV100 Series

                                                                                                    Sealant Applications

                                                                                                    Ceramics, Glass, Metals, Plastics, Rubber

                                                                                                    Sealant Color

                                                                                                    Transparent

                                                                                                    Weight

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Safety Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product