| Quantity | Price |
|---|---|
| 1+ | $11.030 |
Product Information
Product Overview
The LOCTITE C5-A series copper grade Anti-seize Stick provides a shield against high temperature seizing and galling. All mated parts, studs, bolts, flanges and gaskets, remove more easily and in cleaner and better condition. This product can be used on copper, brass, cast iron, steel, all alloys including stainless steel, all plastics and all non-metallic gasketing materials. Typical applications include original equipment and maintenance and equipment associated with petroleum chemicals, steel mills, power plants, marine and foundries. This product is typically used in applications up to 982°C.
- Naphthenic oil chemical type
Applications
Defence, Military & Aerospace, Maintenance & Repair
Notes
Not recommended for use in pure oxygen or oxygen rich systems and should not be selected as a sealant for chlorine or other strong oxidizing materials.
Technical Specifications
Naphthenic
-
-
LOCTITE C5-A
Thread Locking
Copper
20g
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate