2. Chemicals & Adhesives
                                                                                                    3. Sealants
                                                                                                    Print Page

                                                                                                    37087

                                                                                                    Sealant, Quickstik 248, Acrylic, Thread Locking, Blue, 19g

                                                                                                    LOCTITE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LOCTITE 37087
                                                                                                    ManufacturerLOCTITE
                                                                                                    Manufacturer Part No37087
                                                                                                    Newark Part No.68H5611
                                                                                                    Product RangeLOCTITE 248
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$43.760
                                                                                                    Price for:Each
                                                                                                    Minimum: 5
                                                                                                    Multiple: 5
                                                                                                    $218.80
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LOCTITE
                                                                                                    ManufacturerLOCTITE
                                                                                                    Manufacturer Part No37087
                                                                                                    Newark Part No.68H5611
                                                                                                    Product RangeLOCTITE 248
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sealant TypeAcrylic
                                                                                                    Sealant ApplicationsThread Locking
                                                                                                    Dispensing Method-
                                                                                                    Sealant ColorBlue
                                                                                                    Volume-
                                                                                                    Weight19g
                                                                                                    Product RangeLOCTITE 248
                                                                                                    SVHCNo SVHC (25-Jun-2020)

                                                                                                    Product Overview

                                                                                                    The LOCTITE 248 series medium strength anaerobic Acrylic Sealant for use with thread locking. It is supplied as a wax-like semi-solid. As with liquid anaerobic products, this material develops its cured properties in the absence of air when confined between close fitting metal surfaces. It achieves consistent strength and can be used on a variety of metal substrates. It is particularly well suited for applications where a liquid product may be too fluid to stay on a part or be difficult to apply. It stores easily and allows for direct contact to a threaded part during application to ensure even coverage.

                                                                                                    • Dimethacrylate ester chemical type
                                                                                                    • Positive under UV light fluorescence
                                                                                                    • Convenient stick format prevents dripping
                                                                                                    • Prevents loosening on vibrating assemblies, e.g. pumps, gear boxes or presses
                                                                                                    • Proven to tolerate minor contamination by industrial oils (engine oils, corrosion prevention oils)
                                                                                                    • Permits disassembly with hand tools

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Notes

                                                                                                    Not recommended for use in pure oxygen or oxygen rich systems and should not be selected as a sealant for chlorine or other strong oxidizing materials.

                                                                                                    Technical Specifications

                                                                                                    Sealant Type

                                                                                                    Acrylic

                                                                                                    Dispensing Method

                                                                                                    -

                                                                                                    Volume

                                                                                                    -

                                                                                                    Product Range

                                                                                                    LOCTITE 248

                                                                                                    Sealant Applications

                                                                                                    Thread Locking

                                                                                                    Sealant Color

                                                                                                    Blue

                                                                                                    Weight

                                                                                                    19g

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2020)

                                                                                                    Technical Docs (2)

                                                                                                    Safety Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2020)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product