2. Chemicals & Adhesives
                                                                                                    3. Sealants
                                                                                                    Print Page

                                                                                                    37127

                                                                                                    Sealant, PST, Wax, Thread Locking, Off White, 19g

                                                                                                    LOCTITE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LOCTITE 37127
                                                                                                    ManufacturerLOCTITE
                                                                                                    Manufacturer Part No37127
                                                                                                    Newark Part No.68H5612
                                                                                                    Product RangeLOCTITE 561
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    5+$34.960
                                                                                                    10+$32.580
                                                                                                    25+$29.740
                                                                                                    50+$27.360
                                                                                                    100+$24.180
                                                                                                    Price for:Each
                                                                                                    Minimum: 5
                                                                                                    Multiple: 5
                                                                                                    $174.80
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LOCTITE
                                                                                                    ManufacturerLOCTITE
                                                                                                    Manufacturer Part No37127
                                                                                                    Newark Part No.68H5612
                                                                                                    Product RangeLOCTITE 561
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sealant TypeWax
                                                                                                    Sealant ApplicationsThread Locking
                                                                                                    Dispensing Method-
                                                                                                    Sealant ColorWhite
                                                                                                    Volume-
                                                                                                    Weight19g
                                                                                                    Product RangeLOCTITE 561
                                                                                                    SVHCNo SVHC (25-Jun-2020)

                                                                                                    Product Overview

                                                                                                    The LOCTITE 561 series Pipe Sealant Stick is a single component, semi-solid anaerobic pipe sealant compound. It is supplied in a self-feeding applicator stick that facilitates application of the material where a conventional liquid or paste product would be difficult to use. This is an anaerobic product and cures when confined in the absence of air between close fitting metal surfaces. This industrial grade sealant develops controlled low strength to facilitate disassembly. This product also fluoresces for easy coverage inspection. It is recommended for sealing metal tapered pipe threads and fittings, National Pipe Thread (NPT) for industrial applications in the chemical processing, petroleum refining, pulp/paper, waste treatment, textile, utilities/power generation, gas compression and distribution industries. It is also recommended for industrial plant fluid power systems.

                                                                                                    • Methacrylate ester chemical type
                                                                                                    • Easily portable
                                                                                                    • Provides instant low pressure seal
                                                                                                    • Doesn't creep, shrink or block systems
                                                                                                    • Low disassembly strength

                                                                                                    Applications

                                                                                                    Defence, Military & Aerospace, Automotive, Industrial

                                                                                                    Notes

                                                                                                    Not recommended for use in pure oxygen or oxygen rich systems and should not be selected as a sealant for chlorine or other strong oxidizing materials.

                                                                                                    Technical Specifications

                                                                                                    Sealant Type

                                                                                                    Wax

                                                                                                    Dispensing Method

                                                                                                    -

                                                                                                    Volume

                                                                                                    -

                                                                                                    Product Range

                                                                                                    LOCTITE 561

                                                                                                    Sealant Applications

                                                                                                    Thread Locking

                                                                                                    Sealant Color

                                                                                                    White

                                                                                                    Weight

                                                                                                    19g

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2020)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2020)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product