10 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $54.050 |
| 5+ | $50.700 |
| 10+ | $48.990 |
| 25+ | $46.400 |
| 50+ | $42.860 |
| 100+ | $39.410 |
| 250+ | $36.320 |
Product Information
Product Overview
A two-part, semi-rigid polyurethane resin which is a carefully selected blend of components specifically formulated to be optically clear, making it ideal for LED encapsulation or potting. Its water-white transparency makes it an excellent choice for use in both decorative and protective applications in the LED luminaires industry. It exhibits superb weather resistance, as well as good resistance to acids and alkalis making it suitable for a wide range of environments and an extremely durable potting and encapsulation compound for use in a wide range of applications. It is also strongly resistant to yellowing when exposed to UV light making it especially useful as an outdoor LED encapsulant or for use in other applications where it may be exposed to direct sunlight.
- Extremely durable, low viscosity system.
- Can be used for a wide variety of applications.
- Water white transparency; ideal for LED encapsulation.
- 1:1 by volume mix ratio; aids ease of processing.
- Does not contain IPDI; low hazard material.
- High resistance to weather/UV, acids and alkalis, water and mould growth.
- RoHS-2 Compliant
Applications
LED Lighting, Industrial
Technical Specifications
PUR (Polyurethane)
Transparent
250g
No SVHC (08-Jul-2021)
Packet
-
-
Technical Docs (2)
Alternatives for UR5634RP250G
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate