ALPHAWIRE
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
                                                                                                    2. Chemicals & Adhesives
                                                                                                    3. Potting Compounds
                                                                                                    Print Page

                                                                                                    UR5634RP250G

                                                                                                    Polyurethane Resin, Optically Clear, LED Applications, 2 Part, Semi-Rigid, Packet, 250 g

                                                                                                    ELECTROLUBE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ELECTROLUBE UR5634RP250G
                                                                                                    ManufacturerELECTROLUBE
                                                                                                    Manufacturer Part NoUR5634RP250G
                                                                                                    Newark Part No.57AC6026
                                                                                                    Also Known AsEUR5634RP250G
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,664 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    View cut-off times
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$43.640
                                                                                                    30+$41.290
                                                                                                    50+$39.200
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $43.64
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ELECTROLUBE
                                                                                                    ManufacturerELECTROLUBE
                                                                                                    Manufacturer Part NoUR5634RP250G
                                                                                                    Newark Part No.57AC6026
                                                                                                    Also Known AsEUR5634RP250G
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Potting Compound TypePUR (Polyurethane)
                                                                                                    Dispensing MethodPacket
                                                                                                    Compound ColourTransparent
                                                                                                    Volume-
                                                                                                    Weight250g
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    A two-part, semi-rigid polyurethane resin which is a carefully selected blend of components specifically formulated to be optically clear, making it ideal for LED encapsulation or potting. Its water-white transparency makes it an excellent choice for use in both decorative and protective applications in the LED luminaires industry. It exhibits superb weather resistance, as well as good resistance to acids and alkalis making it suitable for a wide range of environments and an extremely durable potting and encapsulation compound for use in a wide range of applications. It is also strongly resistant to yellowing when exposed to UV light making it especially useful as an outdoor LED encapsulant or for use in other applications where it may be exposed to direct sunlight.

                                                                                                    • Extremely durable, low viscosity system.
                                                                                                    • Can be used for a wide variety of applications.
                                                                                                    • Water white transparency; ideal for LED encapsulation.
                                                                                                    • 1:1 by volume mix ratio; aids ease of processing.
                                                                                                    • Does not contain IPDI; low hazard material.
                                                                                                    • High resistance to weather/UV, acids and alkalis, water and mould growth.
                                                                                                    • RoHS-2 Compliant

                                                                                                    Applications

                                                                                                    LED Lighting, Industrial

                                                                                                    Technical Specifications

                                                                                                    Potting Compound Type

                                                                                                    PUR (Polyurethane)

                                                                                                    Compound Colour

                                                                                                    Transparent

                                                                                                    Weight

                                                                                                    250g

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Dispensing Method

                                                                                                    Packet

                                                                                                    Volume

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Safety Data Sheet EN

                                                                                                    Alternatives for UR5634RP250G

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product