Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV21 12LB KIT
Newark Part No.10J8059
Also Known AsRTV21-1G
Your Part Number
Technical Datasheet
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV21 12LB KIT
Newark Part No.10J8059
Also Known AsRTV21-1G
Technical Datasheet
Potting Compound Type-
Dispensing Method-
Compound Colour-
Volume-
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
The RTV21 12LB KIT is a Silicone Rubber Compound suitable for most applications, however other catalysts are available to facilitate deep section cure, faster cure and automated mixing. The silicone rubber compound is general purpose two-part silicone elastomers. They are supplied ready-to-use with a base compound and DBT (dibutyltin dilaurate) as the standard curing agent. It feature retention of elastomeric properties at temperature from -54 (-65) up to 204°C (400°F) continuously and up to 260°C (500°F) for short periods of time. It is suitable for potting and encapsulating electrical coils and connectors, making cast-in-place gaskets and moulds.
- Work time and cure rates can be varied
- Room temperature cure
- Composition free of solvents and solvent odour
- Excellent adhesion capabilities with primer
- Excellent release properties
Applications
Maintenance & Repair
Technical Specifications
Potting Compound Type
-
Compound Colour
-
Weight
-
SVHC
To Be Advised
Dispensing Method
-
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ