2. Chemicals & Adhesives
                                                                                                    3. Potting Compounds
                                                                                                    Print Page

                                                                                                    ER2221RP250G

                                                                                                    Epoxy Resin, Flame-Retardant, Thermally Conductive, 2 Part, Low Viscosity, Black, Packet, 250 g

                                                                                                    ELECTROLUBE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ELECTROLUBE ER2221RP250G
                                                                                                    ManufacturerELECTROLUBE
                                                                                                    Manufacturer Part NoER2221RP250G
                                                                                                    Newark Part No.44AC2388
                                                                                                    Product RangeER2221 Series
                                                                                                    Also Known AsEER2221RP250G
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)
                                                                                                    Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                    Non-Cancellable / Non-Returnable
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$25.550
                                                                                                    Price for:Each
                                                                                                    Minimum: 10
                                                                                                    Multiple: 10
                                                                                                    $255.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ELECTROLUBE
                                                                                                    ManufacturerELECTROLUBE
                                                                                                    Manufacturer Part NoER2221RP250G
                                                                                                    Newark Part No.44AC2388
                                                                                                    Product RangeER2221 Series
                                                                                                    Also Known AsEER2221RP250G
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Potting Compound TypeEpoxy
                                                                                                    Dispensing MethodPacket
                                                                                                    Compound ColourBlack
                                                                                                    Volume-
                                                                                                    Weight250g
                                                                                                    Product RangeER2221 Series
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    These resins have been formulated as highly temperature resistant and thermally conductive potting compounds which retain excellent characteristics throughout thermal cycling. ER2221 is coloured black, while ER2222 is red, otherwise the cured resins do not differ in their physical properties. Both exhibit excellent thermal resistance up to an operating temperature of 150°C and have an enhanced thermal conductivity value in comparison to other encapsulants of 1.20W/m.K. Both resin systems are filled, but the viscosity of the mixed system is low in comparison to other resins with a similar filler loading. This allows the mixed resin to be easily mixed and can flow between components and devices with limited spacing. Both ER2221 and ER2222 are an excellent choice for encapsulating an electronic device which requires high levels of thermal resistance and protection such as automotive, aerospace, industrial or other applications which are subject to harsh environments.

                                                                                                    • Two component black / red epoxy resin
                                                                                                    • Excellent high temperature resistance up to 150°C
                                                                                                    • Enhanced thermal conductivity
                                                                                                    • Low viscosity for a filled system;
                                                                                                    • Does not contain abrasive fillers; low wear on dispensing machinery
                                                                                                    • UL94 V-0 Approval
                                                                                                    • RoHS-2 Compliant

                                                                                                    Applications

                                                                                                    Automotive, Defence, Military & Aerospace, Industrial

                                                                                                    Technical Specifications

                                                                                                    Potting Compound Type

                                                                                                    Epoxy

                                                                                                    Compound Colour

                                                                                                    Black

                                                                                                    Weight

                                                                                                    250g

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Dispensing Method

                                                                                                    Packet

                                                                                                    Volume

                                                                                                    -

                                                                                                    Product Range

                                                                                                    ER2221 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:HAZ
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product