Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $13.600 |
Price for:Each
Minimum: 1
Multiple: 1
$13.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoK-CK44-G
Newark Part No.67K2669
Technical Datasheet
Coating TypeConductive
Coating ApplicationsKeyboard Buttons, Membrane Pads, Silver & Carbon Based Surfaces
Dispensing MethodTube
Coating Colour-
Volume-
Weight1g
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
K-CK44-G is a CaiKote 44 Kit (silver-based, 1.0 grams). It is made of conductive silver coating for most surfaces (rubber, epoxy, glass, plastic). Ideal for repairing membrane buttons, keyboard buttons, and other carbon/silver based surfaces. It may also be used as a coating for shielding (EMI) of electronics. The CaiKoteTM 44 is applied in one step, allowed to dry and is ready for service.
- 196 to 212°C boiling point
- 0.1mm hg vapor pressure
- Slower than ethyl ether evaporation rate
Warnings
Toxic if swallowed, inhaled or absorbed through skin.
Technical Specifications
Coating Type
Conductive
Dispensing Method
Tube
Volume
-
Product Range
-
Coating Applications
Keyboard Buttons, Membrane Pads, Silver & Carbon Based Surfaces
Coating Colour
-
Weight
1g
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate