2. Chemicals & Adhesives
                                                                                                    3. Paints & Coatings
                                                                                                    Print Page

                                                                                                    841WB-850ML

                                                                                                    Conductive Coating, Water Based, Nickel, EMI/RFI/EMF/EMC Shielding, Gray, Can, 850 ml

                                                                                                    MG CHEMICALS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MG CHEMICALS 841WB-850ML
                                                                                                    ManufacturerMG CHEMICALS
                                                                                                    Manufacturer Part No841WB-850ML
                                                                                                    Newark Part No.84AC8341
                                                                                                    Product Range841WB Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$286.270
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $286.27
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MG CHEMICALS
                                                                                                    ManufacturerMG CHEMICALS
                                                                                                    Manufacturer Part No841WB-850ML
                                                                                                    Newark Part No.84AC8341
                                                                                                    Product Range841WB Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Coating TypeConductive
                                                                                                    Coating ApplicationsPlastics, EMI / RFI Shielding
                                                                                                    Dispensing MethodBottle
                                                                                                    Coating ColourGrey
                                                                                                    Volume850ml
                                                                                                    Weight1.53kg
                                                                                                    Product Range841WB Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    841WB is a one-part, water-based conductive coating, pigmented with highly conductive nickel flake. It is easy to use, with no let-down and no heat cure necessary. It can be applied by spray, brush or roller. It adheres strongly to most injection-molded plastics, such as ABS, PBT and PVA. It also bonds well to drywall and can be painted over with common architectural paints. 841WB can be used to reduce EMI/RFI in architectural and electronic applications.

                                                                                                    • Provides effective EMI/RFI shielding over a broad range of frequencies
                                                                                                    • Resistivity of 2.7 x 10-2ohmcm
                                                                                                    • Non-flammable, low toxicity and no noxious odors
                                                                                                    • Ships as a non-DG by air
                                                                                                    • Low regulated VOC content of 145g/L

                                                                                                    Technical Specifications

                                                                                                    Coating Type

                                                                                                    Conductive

                                                                                                    Dispensing Method

                                                                                                    Bottle

                                                                                                    Volume

                                                                                                    850ml

                                                                                                    Product Range

                                                                                                    841WB Series

                                                                                                    Coating Applications

                                                                                                    Plastics, EMI / RFI Shielding

                                                                                                    Coating Colour

                                                                                                    Grey

                                                                                                    Weight

                                                                                                    1.53kg

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Safety Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product