2. Chemicals & Adhesives
                                                                                                    3. Moldable
                                                                                                    Print Page

                                                                                                    21-12825

                                                                                                    Moldable Plastic Pellets, Polycaprolactone, PolyMold Series, White, Jar, 8.85 oz

                                                                                                    MCM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MCM 21-12825
                                                                                                    MCM 21-12825
                                                                                                    MCM 21-12825
                                                                                                    MCM 21-12825
                                                                                                    MCM 21-12825
                                                                                                    MCM 21-12825
                                                                                                    ManufacturerMCM
                                                                                                    Manufacturer Part No21-12825
                                                                                                    Newark Part No.88W1843
                                                                                                    Product RangePolyMold Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    20 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown

                                                                                                    Product Information

                                                                                                    MCM
                                                                                                    ManufacturerMCM
                                                                                                    Manufacturer Part No21-12825
                                                                                                    Newark Part No.88W1843
                                                                                                    Product RangePolyMold Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Moldable MaterialPolycaprolactone (PCL)
                                                                                                    Moldable ColorWhite
                                                                                                    Dispensing MethodJar
                                                                                                    Weight250.89g
                                                                                                    Volume-
                                                                                                    Product RangePolyMold Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    Tiny plastic polycaprolactone (PCL) pellets can be molded into whatever you can imagine when heated to 150°F and solidify when cooled. Useful for a wide range of prototyping or repair projects.

                                                                                                    • Reusable when reheated
                                                                                                    • Non-toxic and biodegradable
                                                                                                    • Moldable with hands or tools
                                                                                                    • Can be sanded, tapped, painted and machined
                                                                                                    • Colorants available to change color for a custom look
                                                                                                    • 8.8 oz. jar (250g)Examples:Directions:

                                                                                                    Technical Specifications

                                                                                                    Moldable Material

                                                                                                    Polycaprolactone (PCL)

                                                                                                    Dispensing Method

                                                                                                    Jar

                                                                                                    Volume

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Moldable Color

                                                                                                    White

                                                                                                    Weight

                                                                                                    250.89g

                                                                                                    Product Range

                                                                                                    PolyMold Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product