Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $230.000 |
Price for:Each
Minimum: 1
Multiple: 1
$230.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No5010-1L
Newark Part No.40M4458
Lubricant TypeSilicone
Dispensing Method-
Volume1l
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
The 5010-1L is a fluid Silicone Oil for 6102, 7102 and 7103 liquid bath calibrator. The silicone oil is used as a calibration media in temperature controlled baths. Different types of silicone oil are chosen for specific temperature ranges based on their viscosity at those temperatures. They have good thermal characteristics and low flammability. Atmospheric pressure affects the usable range of some fluids. The temperatures quoted are at sea level. Flash point is the temperature at which a vapour (not the fluid) will ignite if exposed to an open flame. When the flame is removed, the vapour will stop burning (open cup method).
- -40 to 130°C Usable range
- 133°C Flash point
Applications
Industrial
Technical Specifications
Lubricant Type
Silicone
Volume
1l
Product Range
-
Dispensing Method
-
Weight
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate