Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWB1Copy
Newark Part No.00Z1606
Also Known AsGTIN UPC EAN: 037103060921
Your Part Number
No Longer Available
Product Information
ManufacturerWELLER
Manufacturer Part NoWB1Copy
Newark Part No.00Z1606
Also Known AsGTIN UPC EAN: 037103060921
Technical Datasheet
Compressed Gas TypeButane
Dispensing MethodCylinder
Volume2.1fl.oz (US)
Weight2oz
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The WB1 is a 2.1oz Butane Fuel with cylinder dispensing method for use with Wellers Portasol and Pyropen cordless soldering irons, Magna-Lite micro and tabletop torches. It is in the form of liquefied compressed gas, flash evaporates at room temperature when released from can, colorless gas with strong mercaptan (skunk-like) odor due to stenching agent added to gas for leak detection purpose.
- 15.5 to 31.1°F Boiling point
- 35 to 50PSIG Pressure
- <2 Vapor density
- 0.5676 Specific gravity
Applications
Maintenance & Repair
Warnings
Do not store where temperature may exceed 120°F. Store away from, fire, sparks or flame. Store in suitable area for hazardous materials storage.
Technical Specifications
Compressed Gas Type
Butane
Volume
2.1fl.oz (US)
Product Range
-
Dispensing Method
Cylinder
Weight
2oz
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ