• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Chemicals & Adhesives
                                                                                                    3. Cleaners & Degreasers
                                                                                                    Print Page

                                                                                                    1613-6S

                                                                                                    Label Cleaner, Adhesive Remover, Aerosol, 4.5fl.oz (US)

                                                                                                    Date/Lot Code

                                                                                                    TECHSPRAY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TECHSPRAY 1613-6S
                                                                                                    ManufacturerTECHSPRAY
                                                                                                    Manufacturer Part No1613-6S
                                                                                                    Newark Part No.00Z2014
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    14 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$19.780
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $19.78
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TECHSPRAY
                                                                                                    ManufacturerTECHSPRAY
                                                                                                    Manufacturer Part No1613-6S
                                                                                                    Newark Part No.00Z2014
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Cleaner TypeAdhesive Remover
                                                                                                    Cleaner ApplicationsOffice Equipment
                                                                                                    Dispensing MethodAerosol
                                                                                                    Volume4.5fl.oz (US)
                                                                                                    Weight-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    The 1613-6S is a Label and Adhesive Remover, maintenance cleaner cleans oil and contaminants off of metal parts, printed circuit boards, barcode instruments, switch boxes, gear boxes and engines. Citrus-based solvent safely and effectively removes labels and adhesive gums off equipment and products. Penetrates quickly and allows label to be peeled off without gummy residue. It is in the form of clear to light yellow liquid with strong fruity odor.

                                                                                                    • Removes labels and adhesive without scraping
                                                                                                    • Penetrates rapidly
                                                                                                    • Non-ozone depletion
                                                                                                    • Natural citrus-based solvent
                                                                                                    • Safe on most plastics
                                                                                                    • 115°F Flash point
                                                                                                    • 325 to 332°F Boiling point
                                                                                                    • 0.763 to 0.793 Density

                                                                                                    Applications

                                                                                                    Consumer Electronics, Maintenance & Repair

                                                                                                    Technical Specifications

                                                                                                    Cleaner Type

                                                                                                    Adhesive Remover

                                                                                                    Dispensing Method

                                                                                                    Aerosol

                                                                                                    Weight

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Cleaner Applications

                                                                                                    Office Equipment

                                                                                                    Volume

                                                                                                    4.5fl.oz (US)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Safety Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:HAZ
                                                                                                    Product traceability
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.