Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MG CHEMICALS |
|---|---|
| Manufacturer Part No | 4050A-450GCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 84AC8054 |
| Product Range | Safety Wash II 4050A Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $22.540 |
Price for:Each
Minimum: 1
Multiple: 1
$22.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MG CHEMICALS |
|---|---|
| Manufacturer Part No | 4050A-450GCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 84AC8054 |
| Product Range | Safety Wash II 4050A Series |
| Technical Datasheet | |
| Cleaner Type | Degreaser, Flux Remover |
| Cleaner Applications | Electronics, PCBs |
| Dispensing Method | Aerosol |
| Volume | 532ml |
| Weight | 450g |
| Product Range | Safety Wash II 4050A Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Safety Wash™ II blends three plastic safe cleaning solvents, denatured ethanol, isopropyl alcohol and isohexanes, together with a VOC free propellant. Combining the polar cleaning action of the two alcohols with the non-polar cleaning action of the isohexanes, this formula is ready to take on most oils, greases and other residues in a sensitive electronics environment. It is also an excellent flux remover.
- Dissolves light oils and residues on electronic devices and equipment
- Combines polar and non-polar solvent cleaning action
- Zero residue
- Safe on plastics
- Methanol free
- Variable valve allows user to control the rate of flow
- CARB compliant
- Suitable for use in food facilities as a non-food chemical
Technical Specifications
| Cleaner Type | Degreaser, Flux Remover |
|---|---|
| Dispensing Method | Aerosol |
| Weight | 450g |
| SVHC | No SVHC (25-Jun-2025) |
| Cleaner Applications | Electronics, PCBs |
|---|---|
| Volume | 532ml |
| Product Range | Safety Wash II 4050A Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| UN Hazard Code: | HAZ |