2. Chemicals & Adhesives
                                                                                                    3. Cleaners & Degreasers
                                                                                                    Print Page

                                                                                                    CW9100

                                                                                                    Cleaner, Flux Removal, Pen Applicator, 9 g

                                                                                                    Date/Lot Code

                                                                                                    CHEMTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CHEMTRONICS CW9100
                                                                                                    ManufacturerCHEMTRONICS
                                                                                                    Manufacturer Part NoCW9100
                                                                                                    Newark Part No.00Z1872
                                                                                                    Product RangeCircuitWorks Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    9 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$19.700
                                                                                                    5+$19.190
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $19.70
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CHEMTRONICS
                                                                                                    ManufacturerCHEMTRONICS
                                                                                                    Manufacturer Part NoCW9100
                                                                                                    Newark Part No.00Z1872
                                                                                                    Product RangeCircuitWorks Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Cleaner TypeFlux Remover
                                                                                                    Cleaner ApplicationsElectronics
                                                                                                    Dispensing MethodPen Applicator
                                                                                                    Volume-
                                                                                                    Weight9g
                                                                                                    Product RangeCircuitWorks Series
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    The CW9100 from Chemtronics is a CircuitWorks® no clean flux remover pen. It is designed specifically to remove each type of flux. The no clean flux remover pen precisely removes both organic and synthetic low solid no clean fluxes. This pen removes flux residues and clean precise areas on printed circuit boards, chip carriers, heat sinks, surface mount device pads, switches, sockets. CircuitWorks® flux remover pen is generally compatible with most materials used in the electronics industry. As with any cleaning agent, material compatibility should be determined on a non-critical area prior to use.

                                                                                                    • Completely removes flux in seconds, penetrates hard to reach areas
                                                                                                    • Spot cleans tight tolerance areas on circuit boards
                                                                                                    • Marker dispenser provides controlled spot cleaning
                                                                                                    • Dries fast and removes no clean flux residues
                                                                                                    • Shelf life of 5 years, size is 9g (0.32oz) pen, blister packed
                                                                                                    • Pen for spot removal of no clean fluxes, excellent material compatibility
                                                                                                    • Removes ionic and non-ionic residues
                                                                                                    • Flash point (TCC) is 102°F (39°C), vapor density (air=1) is <gt/> 1
                                                                                                    • Surface tension is 17.7dyne/cm, clear liquid appearance

                                                                                                    Notes

                                                                                                    Product is flammable, do not use near sources of ignition and energized equipment.

                                                                                                    Technical Specifications

                                                                                                    Cleaner Type

                                                                                                    Flux Remover

                                                                                                    Dispensing Method

                                                                                                    Pen Applicator

                                                                                                    Weight

                                                                                                    9g

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Cleaner Applications

                                                                                                    Electronics

                                                                                                    Volume

                                                                                                    -

                                                                                                    Product Range

                                                                                                    CircuitWorks Series

                                                                                                    Technical Docs (4)

                                                                                                    Safety Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Safety Data Sheet EN

                                                                                                    Safety Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:HAZ
                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product