2. Chemicals & Adhesives
                                                                                                  3. Cleaners & Degreasers
                                                                                                  Print Page

                                                                                                  8309-P

                                                                                                  Conformal Coating Stripper, Liquid, Pen Style, Safe and Biodegradable, 10 ml

                                                                                                  MG CHEMICALS
                                                                                                  MG CHEMICALS 8309-P
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMG CHEMICALS
                                                                                                  Manufacturer Part No8309-P
                                                                                                  Newark Part No.84AC8249
                                                                                                  Product Range8309 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                  Non-Cancellable / Non-Returnable
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$20.750
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $20.75
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MG CHEMICALS
                                                                                                  ManufacturerMG CHEMICALS
                                                                                                  Manufacturer Part No8309-P
                                                                                                  Newark Part No.84AC8249
                                                                                                  Product Range8309 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Cleaner TypeCoating Remover
                                                                                                  Cleaner ApplicationsPCBs
                                                                                                  Dispensing MethodPen
                                                                                                  Volume10ml
                                                                                                  Weight8.93g
                                                                                                  Product Range8309 Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The 8309 Conformal Coating Stripper is available in both liquid and pen format. It removes most reworkable conformal coatings and readily removes thermoplastic (non-cross linked) acrylics, urethanes and silicones based conformal coatings. It also facilitates the removal of some thermoset coatings like cross-linked silicones and polyurethanes by softening or swelling the coat to aid with mechanical removal. This stripper is safe for most types of PCB components. It is fully biodegradable and environmentally safe.

                                                                                                  • Strips acrylics, polyurethanes and silicones
                                                                                                  • Liquid format allows for full submersion of PCBs
                                                                                                  • Safe on metals
                                                                                                  • Contains no SVHC’s
                                                                                                  • Biodegradable

                                                                                                  Technical Specifications

                                                                                                  Cleaner Type

                                                                                                  Coating Remover

                                                                                                  Dispensing Method

                                                                                                  Pen

                                                                                                  Weight

                                                                                                  8.93g

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Cleaner Applications

                                                                                                  PCBs

                                                                                                  Volume

                                                                                                  10ml

                                                                                                  Product Range

                                                                                                  8309 Series

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Safety Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  UN Hazard Code:HAZ
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.