Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No4050A-450G
Newark Part No.84AC8054
Product RangeSafety Wash II 4050A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $22.540 |
Price for:Each
Minimum: 1
Multiple: 1
$22.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4050A-450G
Newark Part No.84AC8054
Product RangeSafety Wash II 4050A Series
Technical Datasheet
Cleaner TypeDegreaser, Flux Remover
Cleaner ApplicationsElectronics, PCBs
Dispensing MethodAerosol
Volume532ml
Weight450g
Product RangeSafety Wash II 4050A Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Safety Wash™ II blends three plastic safe cleaning solvents, denatured ethanol, isopropyl alcohol and isohexanes, together with a VOC free propellant. Combining the polar cleaning action of the two alcohols with the non-polar cleaning action of the isohexanes, this formula is ready to take on most oils, greases and other residues in a sensitive electronics environment. It is also an excellent flux remover.
- Dissolves light oils and residues on electronic devices and equipment
- Combines polar and non-polar solvent cleaning action
- Zero residue
- Safe on plastics
- Methanol free
- Variable valve allows user to control the rate of flow
- CARB compliant
- Suitable for use in food facilities as a non-food chemical
Technical Specifications
Cleaner Type
Degreaser, Flux Remover
Dispensing Method
Aerosol
Weight
450g
SVHC
No SVHC (25-Jun-2025)
Cleaner Applications
Electronics, PCBs
Volume
532ml
Product Range
Safety Wash II 4050A Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ