2. Chemicals & Adhesives
                                                                                                    3. Chemical Accessories
                                                                                                    4. Applicators
                                                                                                    Print Page

                                                                                                    EPX-PLUS-II-APPLICATOR

                                                                                                    Adhesives Plunger for Scotch Weld Adhesive Duo Pak Cartridges, 50 ml, 1:1 & 2:1

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M EPX-PLUS-II-APPLICATOR
                                                                                                    3M EPX-PLUS-II-APPLICATOR
                                                                                                    3M EPX-PLUS-II-APPLICATOR
                                                                                                    3M EPX-PLUS-II-APPLICATOR
                                                                                                    3M EPX-PLUS-II-APPLICATOR
                                                                                                    3M EPX-PLUS-II-APPLICATOR
                                                                                                    3M EPX-PLUS-II-APPLICATOR
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part NoEPX-PLUS-II-APPLICATOR
                                                                                                    Newark Part No.12M6024
                                                                                                    Product RangeEPX Series
                                                                                                    Also Known AsGTIN UPC EAN: 00021200500046 62917099301
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part NoEPX-PLUS-II-APPLICATOR
                                                                                                    Newark Part No.12M6024
                                                                                                    Product RangeEPX Series
                                                                                                    Also Known AsGTIN UPC EAN: 00021200500046 62917099301
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Applicator TypeAdhesives
                                                                                                    Product RangeEPX Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The EPX-PLUS-II-APPLICATOR is a Scotch-Weld™ EPX™ Plus II Manual Applicator used to dispense Scotch-Weld™ structural adhesives in Duo-Pak cartridges, which snap quickly into this durable, lightweight applicator. With the simple squeeze of the grip this dispenser meters for easy dispensing with no worry or fuss. Self-contained metering, mixing and dispensing system eliminates messes and inaccurate mix ratios when used in conjunction with 3M EPX mix nozzles. Suitable for bonding, joining and assembling.

                                                                                                    • Lightweight
                                                                                                    • Ergonomic dispensing solution
                                                                                                    • Manual hand operation removes the need for costly application equipment

                                                                                                    Applications

                                                                                                    Industrial, Automotive, Industrial, Consumer Electronics, Defence, Military & Aerospace

                                                                                                    Technical Specifications

                                                                                                    Applicator Type

                                                                                                    Adhesives

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Product Range

                                                                                                    EPX Series

                                                                                                    Technical Docs (3)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product