Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $129.300 |
Product Information
Product Overview
8330D-19G is a 2-part epoxy conductive glue. It is smooth, non-sagging, thixotropic, and bonds well to a wide variety of substrates. This electrically conductive adhesive glue allows for quick cold-soldering repairs. It can also be used as a solder replacement for bonding heat-sensitive electronic components, or for making conductive connections where soldering is not an option, such as when bonding to glass, soft metals, or plastics. It provides excellent EMI/RFI shielding and is very effective in filling seams between metal plates. This silver epoxy adhesive is highly filled to maximize electrical conductivity. For a more economical version, use 8331D. For a shorter working time, use 8330, and for a longer working time use 8330S.
- 2 syringe kit (6ml)
- Extreme electrical conductivity
- Convenient 1 to 1 mix ratio
- Working time: 20 minutes
- Cure time: 6 hours at room temperature or 10 minutes at 65°C (149°F)
- Creates strong permanent electrical connections
- Excellent adhesion to many substrates
- Room temperature storage
- Long shelf life
- Strong resistance to humidity, salt water, mild bases and aliphatic hydrocarbon
Technical Specifications
Epoxy - 2 Part
2W/m.K
Syringe
19.4g
No SVHC (25-Jun-2025)
Silver
8.3N/mm²
6ml
8330D Series
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate