• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Chemicals & Adhesives
                                                                                                    3. Adhesives & Glues
                                                                                                    4. Super Glue
                                                                                                    Print Page

                                                                                                    46551

                                                                                                    Adhesive, Low Viscosity, 0.33 fl.oz (US), Cyanoacrylate, Humidity

                                                                                                    Date/Lot Code

                                                                                                    LOCTITE
                                                                                                    LOCTITE 46551
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerLOCTITE
                                                                                                    Manufacturer Part No46551
                                                                                                    Newark Part No.90B5607
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                    Non-Cancellable / Non-Returnable
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    10+$49.450
                                                                                                    25+$41.640
                                                                                                    50+$38.170
                                                                                                    100+$34.700
                                                                                                    Price for:Each
                                                                                                    Minimum: 10
                                                                                                    Multiple: 10
                                                                                                    $494.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LOCTITE
                                                                                                    ManufacturerLOCTITE
                                                                                                    Manufacturer Part No46551
                                                                                                    Newark Part No.90B5607
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    ViscosityLow Viscosity
                                                                                                    Product Range-
                                                                                                    Weight-
                                                                                                    Volume0.33fl.oz (US)
                                                                                                    Adhesive TypeCyanoacrylate
                                                                                                    CureHumidity
                                                                                                    Adhesive ColourTransparent
                                                                                                    Dispensing MethodBottle
                                                                                                    SVHCNo SVHC (25-Jun-2020)

                                                                                                    Product Overview

                                                                                                    The 46551 is an Ethyl Cyanoacrylate Adhesive designed for bonding of plastics and elastomeric materials where very fast fixturing is required. The LOCTITE® 404® general purpose instant adhesive excellent for bonding rubber and frequently used for rubber O-ring bonding. Under normal conditions, the atmospheric moisture initiates the curing process. Although full functional strength is developed in a relatively short time, curing continues for at least 24-hour before full chemical/solvent resistance is developed.

                                                                                                    • Low viscosity
                                                                                                    • Room temperature cure
                                                                                                    • Easy to use

                                                                                                    Applications

                                                                                                    Maintenance & Repair, Defence, Military & Aerospace, Commercial

                                                                                                    Notes

                                                                                                    Not recommended for use in pure oxygen or oxygen rich system and should not be selected as a sealant for chlorine or other strong oxidizing materials.

                                                                                                    Technical Specifications

                                                                                                    Viscosity

                                                                                                    Low Viscosity

                                                                                                    Weight

                                                                                                    -

                                                                                                    Adhesive Type

                                                                                                    Cyanoacrylate

                                                                                                    Adhesive Colour

                                                                                                    Transparent

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2020)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Volume

                                                                                                    0.33fl.oz (US)

                                                                                                    Cure

                                                                                                    Humidity

                                                                                                    Dispensing Method

                                                                                                    Bottle

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2020)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:HAZ
                                                                                                    Product traceability
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.