2. Chemicals & Adhesives
                                                                                                    3. Adhesives & Glues
                                                                                                    4. Super Glue
                                                                                                    Print Page

                                                                                                    DP100NS 200ML

                                                                                                    Adhesive, High Viscosity, Scotch-Weld Series, 200 ml, Epoxy - 2 Part, Humidity

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M DP100NS 200ML
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part NoDP100NS 200ML
                                                                                                    Newark Part No.88T2515
                                                                                                    Product RangeScotch-Weld Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$108.430
                                                                                                    Price for:Each
                                                                                                    Minimum: 12
                                                                                                    Multiple: 12
                                                                                                    $1,301.16
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part NoDP100NS 200ML
                                                                                                    Newark Part No.88T2515
                                                                                                    Product RangeScotch-Weld Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    ViscosityHigh Viscosity
                                                                                                    Product RangeScotch-Weld Series
                                                                                                    Weight-
                                                                                                    Volume200ml
                                                                                                    Adhesive TypeEpoxy - 2 Part
                                                                                                    CureHumidity
                                                                                                    Adhesive ColourTransparent
                                                                                                    Dispensing MethodBottle
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    DP100NS 200ML is a Scotch-Weld™ epoxy adhesive. It offers fast cure and machinability.

                                                                                                    • Easy mixing, fast cure, non-sag
                                                                                                    • Viscosity at 23°C is 90,000-150,000cps (base), 50,000-85,000cps (accelerator)
                                                                                                    • Base resin is epoxy, color is translucent
                                                                                                    • Work life at 23°C is 5minutes (10g mixed)
                                                                                                    • Dielectric strength (ASTM D 149) is 1100volts/mil
                                                                                                    • Volume resistivity (ASTM D 257) is 2.2 x 1014ohm-cm

                                                                                                    Notes

                                                                                                    Available in larger containers like 3M™ Scotch-Weld™ Epoxy Adhesives 100 B/A or 100 NS B/A.

                                                                                                    Technical Specifications

                                                                                                    Viscosity

                                                                                                    High Viscosity

                                                                                                    Weight

                                                                                                    -

                                                                                                    Adhesive Type

                                                                                                    Epoxy - 2 Part

                                                                                                    Adhesive Colour

                                                                                                    Transparent

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Product Range

                                                                                                    Scotch-Weld Series

                                                                                                    Volume

                                                                                                    200ml

                                                                                                    Cure

                                                                                                    Humidity

                                                                                                    Dispensing Method

                                                                                                    Bottle

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product