Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOCTITE
Manufacturer Part No2267079Copy
Newark Part No.24AC4327
Product Range4060 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerLOCTITE
Manufacturer Part No2267079Copy
Newark Part No.24AC4327
Product Range4060 Series
Adhesive TypeCyanoacrylate
Adhesive ColourGrey
Cure-
Tensile Strength-
Dispensing MethodCartridge
Volume-
Weight25g
Product Range4060 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2267079 from Loctite is a HY 4060 GY 25g dual cartridge adhesive. It is a two component, general purpose structural adhesive that provides a high strength combined with fast fixture at room temperature. LOCTITE HY 4060 GY provides good temperature and moisture resistance which also makes it suitable for applications in high temperature/humidity environments. It is designed to bond a variety of substrates including metals, most plastics and rubbers. It is ready-to-use and can be dispensed directly from the pack without additional equipment. The two coloured components of LOCTITE HY 4060GY allow for indication of proper mixing.
Technical Specifications
Adhesive Type
Cyanoacrylate
Cure
-
Dispensing Method
Cartridge
Weight
25g
SVHC
No SVHC (04-Feb-2026)
Adhesive Colour
Grey
Tensile Strength
-
Volume
-
Product Range
4060 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ