Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC2PA
Newark Part No.24C8944
Technical Datasheet
Adhesive TypeAcrylic
Adhesive ColourYellow
CureRoom Temperature
Tensile Strength-
Dispensing MethodSyringe
Volume-
Weight-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TC2PA is a two-component adhesive for securing cable tie mounting bases. Consists of one syringe of acrylic adhesive and one bottle of activator.
- Provides a strong, reliable bond
- No mix — fast, easy to use
- Cures at room temperature
- Adhesive 0.85 fl. oz. (25 ml)
- Activator 0.88 oz (25g)
Applications
Industrial
Technical Specifications
Adhesive Type
Acrylic
Cure
Room Temperature
Dispensing Method
Syringe
Weight
-
SVHC
No SVHC (15-Jan-2018)
Adhesive Colour
Yellow
Tensile Strength
-
Volume
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZOF