Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerGC ELECTRONICS
Manufacturer Part No19-822
Newark Part No.01C6514
Adhesive TypeEpoxy
Adhesive ColourTransparent
CureTemperature
Tensile Strength-
Dispensing MethodSyringe
Volume0.011fl.oz (US)
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
The 19-0822 is a 0.011fl-oz Epoxy Adhesive Syringe. It is in the form of liquid with mild epoxy odor and negligible solubility in water.
- >200°F Flash point
- >400°F Boiling point
- >Air vapor density
- <1mm hg Vapor pressure
Applications
Industrial
Technical Specifications
Adhesive Type
Epoxy
Cure
Temperature
Dispensing Method
Syringe
Weight
-
SVHC
To Be Advised
Adhesive Colour
Transparent
Tensile Strength
-
Volume
0.011fl.oz (US)
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate