XLPE Hook Up Wire:
9 Products FoundFind a huge range of XLPE Hook Up Wire at Newark Electronics. We stock a wide range of Hook Up Wire, such as PVC, PTFE, MPPE & PPO Hook Up Wire from the worlds top manufacturers including: Alpha Wire, Belden & Copperfield
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 500 | 1+ $449.020 5+ $431.650 10+ $416.770 | XLPE | White | 18AWG | 16 x 30AWG | 500ft | 152.4m | 105°C | - | 600V | Tinned Copper | 0.11" | - | XL-DUR Series | ||||||
Spool of 2500 | 1+ $3,581.270 5+ $3,442.770 10+ $3,324.050 | XLPE | Gray | 14AWG | 41 x 30AWG | 2500ft | 762m | 200°C | - | 600V | Tinned Copper | 0.144" | - | XL-DUR Series | ||||||
Spool of 100 | 1+ $398.670 2+ $379.090 5+ $354.410 | XLPE | Red | 16AWG | 26 x 30AWG | 100ft | 30.5m | 125°C | 1.326mm² | 600V | Copper | 3.1mm | - | - | ||||||
Spool of 1000 | 1+ $1,086.050 | XLPE | Black | 22AWG | 19 x 0.16mm | 1000ft | 305m | 125°C | 0.385mm² | 300V | Copper | 1.54mm | - | - | ||||||
Spool of 500 | 1+ $518.120 5+ $498.080 10+ $480.900 | XLPE | Red | 16AWG | 26 x 30AWG | 500ft | 152.4m | 125°C | - | 600V | Tinned Copper | 3.099mm | - | XL-DUR Series | ||||||
Spool of 1000 | 1+ $1,835.340 | XLPE | White | 18AWG | 16 x 30AWG | 1000ft | 305m | 125°C | - | 600V | Tinned Copper | 2.82mm | - | - | ||||||
1 Foot | Pricing is unavailable. Please contact customer services. | XLPE | Purple | 20AWG | - | - | - | - | 0.52mm² | 50V | Copper | 1.9mm | - | - | ||||||
Spool of 1000 | 1+ $2,657.840 5+ $2,488.560 10+ $2,319.270 | XLPE | Black | 16AWG | 26 x 30AWG | 1000ft | 304.8m | 125°C | 1.326mm² | 600V | Tinned Copper | 3.1mm | - | - | ||||||
Spool of 1000 | 1+ $7,892.380 | XLPE | White | 10AWG | 105 x 30AWG | 1000ft | 305m | 105°C | 5.32mm² | 3kV | Tinned Copper | 4.67mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | - | ||||||