Nylon, PVC Hook Up Wire:

30 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
39C6205

RoHS

Date/Lot Code

Spool of 100
1+
$113.21
3+
$104.28
5+
$100.02
10+
$93.64
25+
$86.83
More Pricing...
Total:$113.21
Min: 1 / Mult: 1
Nylon, PVC
White
12AWG
19 x 0.47mm
100ft
30m
90°C
3.29mm²
600V
Copper
3.43mm
UL THHN, UL THWN
41R3478

RoHS

Date/Lot Code

Spool of 100
1+
$113.21
3+
$104.28
5+
$100.02
10+
$93.64
25+
$86.83
More Pricing...
Total:$113.21
Min: 1 / Mult: 1
Nylon, PVC
Black
12AWG
19 x 0.47mm
100ft
30m
90°C
3.29mm²
600V
Copper
3.43mm
UL THHN, UL THWN
16M4979

RoHS

Spool of 100
1+
$67.78
3+
$62.43
5+
$59.88
10+
$56.06
25+
$51.98
More Pricing...
Total:$67.78
Min: 1 / Mult: 1
Nylon, PVC
Red
14AWG
Solid
100ft
30m
90°C
2.08mm²
600V
Copper
2.69mm
UL THHN, UL THWN
28Y6179

RoHS

Spool of 100
1+
$51.45
3+
$47.39
5+
$45.45
10+
$42.55
25+
$39.46
More Pricing...
Total:$51.45
Min: 1 / Mult: 1
Nylon, PVC
White
18AWG
Solid
100ft
30m
90°C
0.82mm²
600V
Copper
2.08mm
UL TFN
16M2207

RoHS

Spool of 100
1+
$112.50
3+
$103.61
5+
$99.39
10+
$93.04
25+
$86.28
More Pricing...
Total:$112.50
Min: 1 / Mult: 1
Nylon, PVC
Red
12AWG
Solid
100ft
30m
90°C
3.31mm²
600V
Copper
3.12mm
UL THHN, UL THWN
52R3244

RoHS

Spool of 100
1+
$112.50
3+
$103.61
5+
$99.39
10+
$93.04
25+
$86.28
More Pricing...
Total:$112.50
Min: 1 / Mult: 1
Nylon, PVC
Black
12AWG
Solid
100ft
30m
90°C
3.31mm²
600V
Copper
3.12mm
UL THHN, UL THWN
63R8306

RoHS

Spool of 100
1+
$123.33
3+
$117.94
5+
$113.22
10+
$108.50
25+
$101.76
More Pricing...
Total:$123.33
Min: 1 / Mult: 1
Nylon, PVC
Black
10AWG
19 x 0.59mm
100ft
30m
90°C
5.26mm²
600V
Copper
4.22mm
UL THHN, UL THWN
16M4981

RoHS

Spool of 100
1+
$67.78
3+
$62.43
5+
$59.88
10+
$56.06
25+
$51.98
More Pricing...
Total:$67.78
Min: 1 / Mult: 1
Nylon, PVC
White
14AWG
Solid
100ft
30m
90°C
2.08mm²
600V
Copper
2.69mm
UL THHN, UL THWN
90R6053

RoHS

Spool of 100
1+
$72.20
3+
$66.50
5+
$63.78
10+
$59.71
25+
$55.37
More Pricing...
Total:$72.20
Min: 1 / Mult: 1
Nylon, PVC
Red
14AWG
19 x 0.37mm
100ft
30m
90°C
2.07mm²
600V
Copper
2.95mm
UL THHN, UL THWN
63R8304

RoHS

Spool of 100
1+
$123.33
3+
$117.94
5+
$113.22
10+
$108.50
25+
$101.76
More Pricing...
Total:$123.33
Min: 1 / Mult: 1
Nylon, PVC
Red
10AWG
19 x 0.59mm
100ft
30m
90°C
5.26mm²
600V
Copper
4.22mm
UL THHN, UL THWN
90R6050

RoHS

Spool of 100
50+
$52.66
100+
$49.94
250+
$47.23
Total:$2,633.00
Min: 50 / Mult: 1
Nylon, PVC
Green
14AWG
19 x 0.37mm
100ft
30m
90°C
2.07mm²
600V
Copper
2.95mm
UL THHN, UL THWN
91B9880

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
Nylon, PVC
Gray
12AWG
-
500ft
152.4m
90°C
-
600V
Copper
3.33mm
-
27C0718

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
Nylon, PVC
Violet
14AWG
-
500ft
152.4m
90°C
-
600V
Copper
2.85mm
-
52F1108

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
Nylon, PVC
Yellow
10AWG
-
500ft
152.4m
90°C
-
600V
Copper
5.54mm
-
52F1060

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
Nylon, PVC
Brown
12AWG
-
500ft
152.4m
90°C
-
600V
Copper
3.33mm
-
71C8557

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
Nylon, PVC
Brown
14AWG
-
500ft
152.4m
90°C
-
600V
Copper
2.85mm
-
50B2831

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
Nylon, PVC
Orange
10AWG
-
500ft
152.4m
90°C
-
600V
Copper
4.19mm
-
90R6038

RoHS

Spool of 100
1+
$67.78
3+
$62.43
5+
$59.88
10+
$56.06
25+
$51.98
More Pricing...
Total:$67.78
Min: 1 / Mult: 1
Nylon, PVC
Black
14AWG
Solid
100ft
30m
90°C
2.08mm²
600V
Copper
2.69mm
UL THHN, UL THWN
53M5824

RoHS

Spool of 100
50+
$52.66
100+
$49.94
250+
$47.23
Total:$2,633.00
Min: 50 / Mult: 1
Nylon, PVC
White
14AWG
19 x 0.37mm
100ft
30m
90°C
2.07mm²
600V
Copper
2.95mm
UL THHN, UL THWN
52F1096

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
Nylon, PVC
Yellow
12AWG
-
500ft
152.4m
90°C
-
600V
Copper
3.33mm
-
26C0621

RoHS

Spool of 500
10+
$458.27
25+
$427.31
50+
$421.11
Total:$4,582.70
Min: 10 / Mult: 1
Nylon, PVC
Black
10AWG
-
500ft
152.4m
90°C
-
600V
Copper
3.76mm
-
53M5821

RoHS

Spool of 100
1+
$72.20
3+
$66.50
5+
$63.78
10+
$59.71
25+
$55.37
More Pricing...
Total:$72.20
Min: 1 / Mult: 1
Nylon, PVC
Black
14AWG
19 x 0.37mm
100ft
30m
90°C
2.07mm²
600V
Copper
2.95mm
UL THHN, UL THWN
25C6742

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
Nylon, PVC
Violet
12AWG
-
500ft
152.4m
90°C
-
600V
Copper
3.33mm
-
90R6069

RoHS

Spool of 100
1+
$51.45
3+
$47.39
5+
$45.45
10+
$42.55
25+
$39.46
More Pricing...
Total:$51.45
Min: 1 / Mult: 1
Nylon, PVC
Black
18AWG
Solid
100ft
30m
90°C
0.82mm²
600V
Copper
2.08mm
UL TFN
27C1035

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
Nylon, PVC
Blue
8AWG
-
500ft
152.4m
90°C
-
600V
Copper
5.54mm
-
1-25 of 30 items
of 2 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M