ETFE Hook Up Wire:

146 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AC6222

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$108.890
200+
$105.930
500+
$104.360
Total:$108.89
Min: 1 / Mult: 1
ETFE
White
20AWG
19 x 32AWG
328ft
100m
150°C
-
600V
Tinned Copper
1.47mm
-
-
50AC6216

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$57.890
200+
$56.080
500+
$55.130
Total:$57.89
Min: 1 / Mult: 1
ETFE
White
16AWG
19 x 29AWG
328ft
100m
150°C
-
600V
Tinned Copper
1.73mm
-
-
50AC7993

RoHS

TE CONNECTIVITY
Spool of 100
1+
$105.660
200+
$103.660
Total:$105.66
Min: 1 / Mult: 1
ETFE
White
22AWG
19 x 34AWG
328.084ft
100m
150°C
0.38mm²
600V
Tinned Copper
1.09mm
-
-
48M6456

RoHS

Date/Lot Code

Spool of 100
1+
$385.750
10+
$381.850
Total:$385.75
Min: 1 / Mult: 1
ETFE
Black
12AWG
37 x 28AWG
100ft
30m
200°C
2.97mm²
600V
Tinned Copper
2.9mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
34AH4585

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$70.090
200+
$68.190
500+
$67.180
Total:$70.09
Min: 1 / Mult: 1
ETFE
White
28AWG
7 x 36AWG
328ft
100m
150°C
0.16mm²
600V
Tinned Copper
0.68mm
-
Spec 55 Series
31Y1461

RoHS

Spool of 100
1+
$96.700
200+
$94.070
500+
$92.670
Total:$96.70
Min: 1 / Mult: 1
ETFE
Black
-
19 x 0.127mm
-
100m
200°C
0.25mm²
600V
Copper
-
-
-
34AH4582

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$106.630
200+
$67.030
Total:$106.63
Min: 1 / Mult: 1
ETFE
Black
26AWG
19 x 38AWG
328ft
100m
150°C
0.16mm²
600V
Tinned Copper
0.81mm
-
Spec 55 Series
50AC7987

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$104.460
200+
$95.560
Total:$104.46
Min: 1 / Mult: 1
ETFE
Red
20AWG
19 x 32AWG
328ft
100m
150°C
0.52mm²
600V
Tinned Copper
1.27mm
-
Spec 55 Series
34AH4581

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$68.560
200+
$67.870
Total:$68.56
Min: 1 / Mult: 1
ETFE
Blue
24AWG
19 x 36AWG
328ft
100m
150°C
0.24mm²
600V
Tinned Copper
0.94mm
-
Spec 55 Series
31Y1466

RoHS

Spool of 100
1+
$157.730
100+
$153.450
200+
$151.160
Total:$157.73
Min: 1 / Mult: 1
ETFE
Red
20AWG
19 x 0.19mm
-
100m
200°C
0.5mm²
600V
Copper
-
-
-
34AH4576

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$100.170
Total:$100.17
Min: 1 / Mult: 1
ETFE
Blue
22AWG
19 x 34AWG
328ft
100m
150°C
0.38mm²
600V
Tinned Copper
1.09mm
-
Spec 55 Series
34AH4577

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$95.340
200+
$93.240
Total:$95.34
Min: 1 / Mult: 1
ETFE
Red
24AWG
19 x 36AWG
328ft
100m
150°C
0.24mm²
600V
Tinned Copper
0.94mm
-
Spec 55 Series
34AH4578

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$95.130
200+
$92.540
500+
$91.170
Total:$95.13
Min: 1 / Mult: 1
ETFE
Orange
24AWG
19 x 36AWG
328ft
100m
150°C
0.24mm²
600V
Tinned Copper
0.94mm
-
Spec 55 Series
50AC7983

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$331.660
100+
$328.290
Total:$331.66
Min: 1 / Mult: 1
ETFE
White
12AWG
37 x 28AWG
328ft
100m
150°C
3.31mm²
600V
Tinned Copper
2.62mm
-
Spec 55 Series
50AC6214

RoHS

Spool of 100
1+
$123.580
25+
$118.530
50+
$115.720
100+
$112.350
250+
$108.980
Total:$123.58
Min: 1 / Mult: 1
ETFE
White
22AWG
19 x 34AWG
328ft
100m
150°C
-
600V
Tinned Copper
1.37mm
MIL-W-22759/16
-
50AC7988

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$94.820
200+
$93.720
Total:$94.82
Min: 1 / Mult: 1
ETFE
Black
22AWG
19 x 34AWG
328ft
100m
150°C
0.33mm²
600V
Tinned Copper
1.09mm
-
Spec 55 Series
31Y1462

RoHS

Spool of 100
1+
$96.700
200+
$94.070
500+
$92.670
Total:$96.70
Min: 1 / Mult: 1
ETFE
White
-
19 x 0.127mm
-
-
200°C
0.25mm²
600V
Copper
-
-
-
01P2698

RoHS

Date/Lot Code

Spool of 100
1+
$116.800
3+
$107.580
5+
$103.190
10+
$96.610
25+
$89.580
More Pricing...
Total:$116.80
Min: 1 / Mult: 1
ETFE
Yellow
22AWG
19 x 34AWG
100ft
30m
200°C
0.38mm²
600V
Tinned Copper
1.32mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
50AC6215

RoHS

Spool of 100
1+
$72.450
25+
$69.210
50+
$67.410
100+
$65.250
250+
$63.080
Total:$72.45
Min: 1 / Mult: 1
ETFE
White
24AWG
19 x 36AWG
328ft
100m
150°C
-
600V
Tinned Copper
1.19mm
MIL-W-22759/16
-
50AC6213

RoHS

Spool of 100
1+
$132.460
25+
$127.040
50+
$124.030
100+
$120.420
250+
$116.810
Total:$132.46
Min: 1 / Mult: 1
ETFE
White
20AWG
19 x 32AWG
328ft
100m
150°C
-
600V
Tinned Copper
1.57mm
MIL-W-22759/16
-
73AH8218

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$4,874.050
5+
$4,316.330
10+
$4,049.590
25+
$3,879.840
50+
$3,516.110
More Pricing...
Total:$4,874.05
Min: 1 / Mult: 1
ETFE
White
20AWG
19 x 32AWG
100ft
30.5m
150°C
-
600V
Tinned Copper
1.5mm
MIL-DTL-22759
SPEC 55 Series
04AM0034

RoHS

Spool of 100
1+
$30.320
Total:$30.32
Min: 1 / Mult: 1
ETFE
Green
30AWG
Solid
328ft
100m
150°C
0.05mm²
600V
Tinned Annealed Copper
0.7mm
-
MP ETFE Wire
04AM0039

RoHS

Spool of 100
1+
$42.410
Total:$42.41
Min: 1 / Mult: 1
ETFE
Red
26AWG
Solid
328ft
100m
150°C
0.13mm²
600V
Tinned Annealed Copper
0.8mm
-
MP ETFE Wire
04AM0036

RoHS

Spool of 100
1+
$30.320
Total:$30.32
Min: 1 / Mult: 1
ETFE
Black
30AWG
Solid
328ft
100m
150°C
0.05mm²
600V
Tinned Annealed Copper
0.7mm
-
MP ETFE Wire
65AK2784

RoHS

Spool of 100
1+
$293.080
100+
$290.110
Total:$293.08
Min: 1 / Mult: 1
ETFE
Black
14AWG
19 x 27AWG
328ft
100m
150°C
-
600V
Tinned Copper
2.16mm
-
Spec 55 Series
1-25 of 146 items
of 6 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M