0
0 Items$0.00

White, Green Hook Up Wire :

34 Products Found
Find a huge range of White, Green Hook Up Wire at Newark Electronics. We stock a wide range of Hook Up Wire, such as Black, Red, White & Blue Hook Up Wire from the worlds top manufacturers including: Alpha Wire

Find a huge range of White, Green Hook Up Wire at Newark Electronics. We stock a wide range of Hook Up Wire, such as Black, Red, White & Blue Hook Up Wire from the worlds top manufacturers including: Alpha Wire

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
02F7125

RoHS

Spool of 1000
1+$287.500
10+$284.600
PVC
White, Green
22AWG
7 x 30AWG
1000ft
305m
105°C
0.35mm²
600V
Tinned Copper
1.27mm
MIL-DTL-16878/1 (Type B)
02F8327

RoHS

Spool of 1000
1+$422.690
10+$418.420
PVC
White, Green
18AWG
16 x 30AWG
1000ft
305m
105°C
0.816mm²
300V
Tinned Copper
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
89K8147

RoHS

Spool of 1000
1+$254.830
10+$252.260
PVC
White, Green
24AWG
7 x 32AWG
1000ft
305m
105°C
0.229mm²
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
78M7416
Spool of 100
50+$56.280
100+$53.380
250+$50.480
PVC
White, Green
26AWG
7 x 34AWG
100ft
30.5m
105°C
0.14mm²
600V
Copper
0.965mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F6774

RoHS

Spool of 1000
1+$342.620
10+$339.160
PVC
White, Green
20AWG
10 x 30AWG
1000ft
305m
80°C
0.51mm²
1kV
Tinned Copper
1.72mm
MIL-W-76 B Type MW
02F8308

RoHS

Spool of 100
50+$85.510
100+$81.100
250+$76.700
PVC
White, Green
18AWG
16 x 30AWG
100ft
30.5m
105°C
0.81mm²
300V
Tinned Copper
2.032mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
92B6249

RoHS

Spool of 1000
1+$280.850
10+$278.010
PVC
White, Green
22AWG
7 x 30AWG
1000ft
305m
105°C
0.357mm²
300V
Tinned Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
28B6539

RoHS

Spool of 100
50+$97.660
100+$92.880
PVC
White, Green
16AWG
26 x 30AWG
100ft
30.5m
80°C
1.32mm²
1kV
Tinned Copper
2.33mm
MIL-W-76 B Type MW
02F7068

RoHS

Spool of 100
1+$78.590
3+$72.390
5+$69.430
10+$65.000
25+$60.270
More Pricing...
PVC
White, Green
24AWG
7 x 32AWG
100ft
30.5m
105°C
0.23mm²
600V
Tinned Copper
1.09mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F8270

RoHS

Spool of 100
50+$73.010
100+$69.250
250+$65.480
PVC
White, Green
20AWG
10 x 30AWG
100ft
30.5m
105°C
0.51mm²
300V
Tinned Copper
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F6793

RoHS

Spool of 100
50+$91.490
100+$86.780
250+$82.060
PVC
White, Green
18AWG
16 x 30AWG
100ft
30.5m
80°C
0.81mm²
1kV
Tinned Copper
1.98mm
MIL-W-76 B Type MW
98B3406

RoHS

Spool of 1000
1+$316.010
10+$312.820
PVC
White, Green
22AWG
19 x 34AWG
1000ft
305m
105°C
0.38mm²
600V
Tinned Copper
1.27mm
MIL-DTL-16878/1 (Type B)
02F7144

RoHS

Spool of 100
50+$76.890
100+$72.920
250+$68.960
PVC
White, Green
20AWG
7 x 28AWG
100ft
30.5m
105°C
0.56mm²
600V
Tinned Copper
1.47mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F6755

RoHS

Spool of 100
50+$72.580
100+$68.840
250+$65.100
PVC
White, Green
20AWG
10 x 30AWG
100ft
30.5m
80°C
0.51mm²
1kV
Tinned Copper
1.72mm
MIL-W-76 B Type MW
02F7163

RoHS

Spool of 1000
1+$347.140
10+$343.630
PVC
White, Green
20AWG
7 x 28AWG
1000ft
305m
105°C
0.56mm²
600V
Tinned Copper
1.47mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F7377

RoHS

Spool of 100
50+$105.070
100+$99.920
PVC
White, Green
16AWG
19 x 29AWG
100ft
30.5m
105°C
1.23mm²
600V
Tinned Copper
1.96mm
MIL-DTL-16878/1 (Type B)
85K9655

RoHS

Spool of 100
50+$84.110
PVC
White, Green
20AWG
19 x 32AWG
100ft
30.48m
105°C
0.62mm²
600V
Tinned Copper
1.473mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F7339

RoHS

Spool of 100
50+$90.210
100+$85.560
250+$80.910
PVC
White, Green
18AWG
7 x 26AWG
100ft
30.5m
105°C
0.9mm²
600V
Tinned Copper
1.73mm
MIL-DTL-16878/1 (Type B)
85K9656

RoHS

Spool of 1000
1+$403.110
10+$399.040
PVC
White, Green
20AWG
19 x 32AWG
1000ft
305m
105°C
0.62mm²
600V
Tinned Copper
1.473mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F7087

RoHS

Spool of 1000
1+$266.710
10+$264.020
PVC
White, Green
24AWG
7 x 32AWG
1000ft
305m
105°C
0.23mm²
600V
Tinned Copper
1.09mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F8584

RoHS

Spool of 100
50+$120.450
100+$114.250
250+$108.040
PVC
White, Green
22AWG
19 x 34AWG
100ft
30.5m
105°C
0.38mm²
600V
Tinned Copper
1.27mm
MIL-DTL-16878/1 (Type B)
02F7106

RoHS

Spool of 100
50+$61.440
100+$58.270
250+$55.110
PVC
White, Green
22AWG
7 x 30AWG
100ft
30.5m
105°C
0.35mm²
600V
Tinned Copper
1.27mm
MIL-DTL-16878/1 (Type B)
85K9661

RoHS

Spool of 100
50+$129.780
100+$123.420
PVC
White, Green
18AWG
19 x 30AWG
100ft
30.5m
105°C
0.96mm²
600V
Tinned Copper
1.727mm
MIL-DTL-16878/1 (Type B)
02F8194

RoHS

Spool of 100
1+$72.810
3+$67.070
5+$64.330
10+$60.220
25+$55.840
More Pricing...
PVC
White, Green
24AWG
7 x 32AWG
100ft
30.5m
105°C
0.23mm²
300V
Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F7049

RoHS

Spool of 1000
1+$284.050
10+$281.190
PVC
White, Green
26AWG
7 x 34AWG
1000ft
305m
105°C
0.14mm²
600V
Tinned Copper
0.96mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
1-25 of 34 items
of 2 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M