Violet Hook Up Wire:

95 Products Found
Find a huge range of Violet Hook Up Wire at Newark Electronics. We stock a wide range of Hook Up Wire, such as Black, Red, White & Blue Hook Up Wire from the worlds top manufacturers including: Multicomp Pro, Alpha Wire, Lapp & TE Connectivity - Raychem
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
68Y7964

RoHS

Spool of 100
1+
$52.360
25+
$48.560
50+
$44.580
100+
$43.490
250+
$41.680
-
PVC
Violet
18AWG
30 x 0.2mm
328ft
100m
105°C
1mm²
600V
Copper
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68X4806

RoHS

Spool of 25
1+
$2.790
4+
$2.490
-
PVC
Violet
22AWG
-
25ft
7.62m
105°C
0.33mm²
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
79Y4686

RoHS

1 Meter
1+
$3.330
10+
$3.220
25+
$3.110
50+
$2.890
-
PVC
Violet
12AWG
56 x 0.3mm
-
-
105°C
4mm²
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
44AC9088

RoHS

Spool of 100
1+
$6.490
4+
$6.090
-
PVC
Violet
22AWG
7 x 30AWG
100ft
30.5m
105°C
0.33mm²
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
25AJ1053

RoHS

Each
1+
$18.920
100+
$15.920
250+
$14.800
500+
$13.930
1000+
$13.240
-
PVC
Violet
23AWG
7 x 0.2mm
328ft
100m
85°C
0.22mm²
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
89K8161

RoHS

Date/Lot Code

Spool of 100
1+
$95.410
5+
$84.990
10+
$80.810
25+
$75.540
50+
$71.730
-
PVC
Violet
20AWG
10 x 30AWG
100ft
30.5m
105°C
0.51mm²
300V
Tinned Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
68Y7962

RoHS

Spool of 100
1+
$34.820
25+
$32.030
50+
$29.230
100+
$27.220
250+
$25.540
-
PVC
Violet
21AWG
16 x 0.2mm
328ft
100m
105°C
0.5mm²
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
44AC9121

RoHS

Spool of 100
1+
$5.290
4+
$5.090
-
PVC
Violet
26AWG
7 x 34AWG
100ft
30.5m
105°C
0.13mm²
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
89K8206

RoHS

Date/Lot Code

Spool of 100
1+
$189.790
5+
$168.900
10+
$160.510
25+
$149.940
-
PTFE
Violet
26AWG
19 x 38AWG
100ft
30m
200°C
0.15mm²
600V
Silver Plated Copper
0.99mm
MIL-DTL-16878/4 (Type E), UL 1213
-
58R1602

RoHS

Date/Lot Code

Spool of 1000
1+
$347.180
5+
$326.280
10+
$317.580
-
MPPE
Violet
22AWG
7 x 30AWG
1000ft
304.8m
105°C
0.32mm²
600V
Tinned Copper
1.24mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
79Y4684

RoHS

1 Meter
1+
$1.410
10+
$1.370
25+
$1.320
50+
$1.230
-
PVC
Violet
16AWG
30 x 0.25mm
-
-
105°C
1.5mm²
600V
Copper
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
61X9796

RoHS

1 Meter
1+
$0.571
10+
$0.505
25+
$0.433
50+
$0.378
-
PVC
Violet
23AWG
Solid
-
-
90°C
0.28mm²
150V
Tinned Copper
1.2mm
-
MC6A
83AH4849

RoHS

Spool of 100
1+
$39.560
25+
$36.770
50+
$34.600
100+
$33.670
250+
$32.740
-
PVC
Violet
18AWG
24 x 0.2mm
328ft
100m
85°C
0.75mm²
1kV
Tinned Annealed Copper
2.05mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
25AJ1042

RoHS

Each
1+
$18.760
50+
$17.270
100+
$16.050
250+
$15.110
500+
$14.290
-
PVC
Violet
-
1 x 0.6mm
328ft
100m
85°C
0.28mm²
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
83AH4797

RoHS

Spool of 100
1+
$29.660
50+
$27.310
100+
$25.380
250+
$23.880
500+
$22.600
-
PVC
Violet
20AWG
16 x 0.2mm
328ft
100m
85°C
0.5mm²
1kV
Tinned Annealed Copper
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
83AH4865

RoHS

Spool of 100
1+
$40.990
25+
$38.100
50+
$35.850
100+
$34.890
250+
$33.920
-
PVC
Violet
-
24 x 0.2mm
328ft
100m
85°C
0.75mm²
1.5kV
Tinned Annealed Copper
2.35mm
BS 4808 Part 2 Class 3
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
83AH4877

RoHS

Spool of 100
1+
$52.610
25+
$48.900
50+
$46.010
100+
$44.780
250+
$43.540
-
PVC
Violet
17AWG
32 x 0.2mm
328ft
100m
85°C
1mm²
1.5kV
Tinned Annealed Copper
2.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
83AH4837

RoHS

Spool of 100
1+
$31.980
50+
$29.450
100+
$27.370
250+
$25.760
500+
$24.370
-
PVC
Violet
20AWG
16 x 0.2mm
328ft
100m
85°C
0.5mm²
1.5kV
Tinned Copper
2.15mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
83AH4769

RoHS

Spool of 500
1+
$69.590
25+
$64.680
50+
$60.870
100+
$59.230
250+
$57.600
-
PVC
Violet
23AWG
7 x 0.2mm
1640ft
500m
85°C
0.22mm²
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
83AH4808

RoHS

Spool of 500
1+
$141.640
25+
$136.270
50+
$133.280
100+
$129.700
250+
$126.120
-
PVC
Violet
20AWG
16 x 0.2mm
1640ft
500m
85°C
0.5mm²
1kV
Tinned Annealed Copper
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
04AM0021

RoHS

Spool of 100
1+
$55.350
Hook Up Wire
PVDF
Violet
30AWG
Solid
328ft
100m
150°C
0.05mm²
600V
Silver Plated Copper
0.7mm
-
MP PVDF Wire
28Y5659

RoHS

Date/Lot Code

Spool of 100
1+
$57.330
3+
$52.810
5+
$50.650
10+
$47.420
25+
$43.970
More Pricing...
-
PVC
Violet
20AWG
10 x 30AWG
100ft
30m
80°C
0.51mm²
300V
Tinned Copper
1.45mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
42AH9158

RoHS

Date/Lot Code

Spool of 164
1+
$80.330
5+
$75.060
10+
$70.440
25+
$68.340
50+
$64.490
-
MPPE
Violet
-
32 x 0.1mm
164ft
50m
105°C
0.25mm²
600V
Tinned Copper
1.14mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9222

RoHS

Date/Lot Code

Spool of 164
1+
$212.110
5+
$201.770
10+
$197.730
-
MPPE
Violet
-
140 x 0.16mm
164ft
50m
105°C
2.5mm²
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9191

RoHS

Date/Lot Code

Spool of 164
1+
$108.020
5+
$99.820
10+
$97.820
25+
$95.830
-
MPPE
Violet
-
42 x 0.16mm
164ft
50m
105°C
0.75mm²
600V
Tinned Copper
1.65mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
1-25 of 95 items
of 4 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M