Orange Hook Up Wire:

490 Products Found
Find a huge range of Orange Hook Up Wire at Newark Electronics. We stock a wide range of Hook Up Wire, such as Black, Red, White & Blue Hook Up Wire from the worlds top manufacturers including: Alpha Wire, Belden, Multicomp Pro, Lapp & Brand Rex
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87K2725

RoHS

Date/Lot Code

Spool of 100
1+
$162.570
5+
$156.290
10+
$150.900
-
PTFE
Orange
22AWG
7 x 30AWG
100ft
30.5m
200°C
-
600V
Copper
1.245mm
MIL-W-16878/4, UL 1213
-
27M1352

RoHS

Date/Lot Code

Spool of 100
1+
$42.150
5+
$37.590
10+
$35.750
25+
$33.440
50+
$31.780
More Pricing...
-
PVC
Orange
18AWG
16 x 30AWG
100ft
30.5m
105°C
0.81mm²
600V
Copper
2.718mm
-
-
44AC9085

RoHS

Spool of 100
1+
$6.490
4+
$6.090
-
PVC
Orange
22AWG
7 x 30AWG
100ft
30.5m
105°C
0.33mm²
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
34AH4496

RoHS

TE CONNECTIVITY - RAYCHEM
Spool of 100
1+
$95.620
200+
$93.040
500+
$91.670
-
PVF2
Orange
20AWG
19 x 32AWG
328ft
100m
150°C
0.6mm²
600V
Tinned Copper
1.4mm
-
Spec 44 Series
87K2735

RoHS

Date/Lot Code

Spool of 100
1+
$203.330
5+
$195.460
10+
$188.720
-
PTFE
Orange
20AWG
7 x 28AWG
100ft
30.5m
200°C
-
600V
Copper
1.473mm
UL 1213
-
87K7238

RoHS

Date/Lot Code

Spool of 100
1+
$173.380
5+
$166.680
10+
$160.930
-
PVC
Orange
18AWG
16 x 30AWG
100ft
30.5m
105°C
-
1kV
Copper
2.032mm
MIL-W-76C
-
02F5240

RoHS

Spool of 1000
1+
$1,240.510
5+
$1,192.530
10+
$1,151.410
-
PVC
Orange
18AWG
16 x 30AWG
1000ft
305m
105°C
-
1kV
Copper
2.032mm
MIL-W-76C
-
02F4387

RoHS

Spool of 100
1+
$282.720
5+
$271.780
10+
$262.410
-
PVC
Orange
16AWG
26 x 30AWG
100ft
30.5m
105°C
-
600V
Copper
3.124mm
CSA AWM I A/B, CSA TEW, UL 1015, UL 1230
-
02F7491

RoHS

Date/Lot Code

Spool of 100
1+
$150.970
5+
$134.400
10+
$127.740
25+
$119.350
-
PTFE
Orange
28AWG
7 x 36AWG
100ft
30.5m
200°C
0.072mm²
600V
Silver Plated Copper
0.889mm
MIL-DTL-16878/4 (Type E), UL 1213
-
02F8303

RoHS

Date/Lot Code

Spool of 100
1+
$110.580
5+
$98.480
10+
$93.630
25+
$87.510
50+
$83.090
-
PVC
Orange
18AWG
16 x 30AWG
100ft
30.5m
105°C
0.816mm²
300V
Copper
2.032mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
87K1624

RoHS

Spool of 100
10+
$269.380
-
PTFE
Orange
18AWG
19 x 30AWG
100ft
30.5m
200°C
-
600V
Silver Plated Copper
1.73mm
UL 1213
-
02F8227

RoHS

Date/Lot Code

Spool of 100
1+
$79.700
5+
$71.010
10+
$67.520
25+
$63.130
50+
$59.960
-
PVC
Orange
22AWG
7 x 30AWG
100ft
30.5m
105°C
0.35mm²
300V
Tinned Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
68X4812

RoHS

Spool of 25
1+
$2.490
4+
$2.290
-
PVC
Orange
24AWG
-
25ft
7.62m
105°C
0.2mm²
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
68Y7939

RoHS

Spool of 100
1+
$42.540
25+
$39.450
50+
$36.220
100+
$35.340
250+
$33.870
-
PVC
Orange
19AWG
24 x 0.2mm
328ft
100m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
02F5574

RoHS

Date/Lot Code

Spool of 100
1+
$223.940
5+
$215.280
10+
$207.860
-
PTFE
Orange
20AWG
19 x 32AWG
100ft
30.5m
200°C
-
600V
Silver Plated Copper
1.422mm
MIL-W-16878/4, UL 1213
-
87K1697

RoHS

Spool of 1000
5+
$1,369.380
10+
$1,322.160
-
PTFE
Orange
22AWG
7 x 30AWG
1000ft
304.8m
200°C
-
250V
Copper
1.067mm
MIL-W-16878/4, UL 1371
-
87K6309

RoHS

Spool of 100
1+
$120.090
5+
$115.450
10+
$111.460
-
PVC
Orange
26AWG
7 x 34AWG
100ft
30.5m
105°C
-
600V
Copper
0.991mm
MIL-W-16878/1
-
79Y4663

RoHS

1 Meter
1+
$4.190
10+
$4.050
25+
$3.920
50+
$3.650
-
PVC
Orange
10AWG
84 x 0.3mm
3.3ft
1m
105°C
6mm²
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68X4802

RoHS

Spool of 25
1+
$2.790
4+
$2.490
-
PVC
Orange
22AWG
-
25ft
7.62m
105°C
0.33mm²
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
87K1589

RoHS

Date/Lot Code

Spool of 1000
1+
$1,007.990
5+
$969.010
10+
$935.600
-
PTFE
Orange
28AWG
7 x 36AWG
1000ft
305m
200°C
-
600V
Copper
0.889mm
MIL-W-16878/4, UL 1213
-
06M3952

RoHS

Spool of 100
1+
$208.050
5+
$185.130
10+
$175.920
-
PTFE
Orange
22AWG
19 x 34AWG
100ft
30.5m
200°C
0.38mm²
600V
Silver Plated Copper
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
-
02F4720

RoHS

Spool of 100
1+
$127.040
5+
$122.130
10+
$117.920
-
PTFE
Orange
26AWG
7 x 34AWG
100ft
30.5m
200°C
-
600V
Silver Plated Copper
0.991mm
MIL-W-16878/4, UL 1213
-
02F5115

RoHS

Date/Lot Code

Spool of 100
1+
$136.050
5+
$130.790
10+
$126.280
-
PVC
Orange
22AWG
7 x 30AWG
100ft
30.5m
105°C
-
1kV
Copper
1.626mm
MIL-W-76C
-
02F7177

RoHS

Spool of 100
1+
$172.940
5+
$153.920
10+
$146.290
25+
$136.660
-
PTFE
Orange
24AWG
7 x 32AWG
100ft
30.5m
200°C
0.242mm²
600V
Silver Plated Copper
1.118mm
MIL-DTL-16878/4 (Type E), UL 1213
-
87K6244

RoHS

Spool of 100
1+
$118.210
5+
$113.640
10+
$109.720
-
PTFE
Orange
28AWG
7 x 36AWG
100ft
30.5m
200°C
-
600V
Copper
0.889mm
MIL-W-16878/4, UL 1213
-
1-25 of 490 items
of 20 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M