Hook Up Wire:

7,361 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
No. of Conductors
Jacket Color
Wire Gauge
External Diameter - Metric
External Diameter - Imperial
No. of Max Strands x Strand Size
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
02F5581

RoHS

Spool of 100
1+
$223.940
5+
$215.280
10+
$207.850
Total:$223.94
Min: 1 / Mult: 1
-
PTFE
-
Black
20AWG
-
-
19 x 32AWG
100ft
-
-
30.5m
200°C
-
600V
Silver Plated Copper
1.422mm
MIL-W-16878/4, UL 1213
-
02F4796

RoHS

Date/Lot Code

Spool of 100
1+
$162.580
5+
$156.290
10+
$150.900
Total:$162.58
Min: 1 / Mult: 1
-
PTFE
-
Green
22AWG
-
-
7 x 30AWG
100ft
-
-
30.5m
200°C
-
600V
Silver Plated Copper
1.245mm
MIL-W-16878/4, UL 1213
-
02F6801

RoHS

Date/Lot Code

Spool of 1000
1+
$483.240
10+
$478.360
Total:$483.24
Min: 1 / Mult: 1
-
PVC
-
Black
18AWG
-
-
16 x 30AWG
1000ft
-
-
305m
80°C
0.81mm²
1kV
Tinned Copper
2.01mm
MIL-W-76 B Type MW
-
02F8259

RoHS

Date/Lot Code

Spool of 100
1+
$98.690
3+
$90.900
5+
$87.190
10+
$81.620
25+
$75.690
More Pricing...
Total:$98.69
Min: 1 / Mult: 1
-
PVC
-
Black
20AWG
-
-
10 x 30AWG
100ft
-
-
30.5m
105°C
0.51mm²
300V
Tinned Copper
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
02F8414

RoHS

Date/Lot Code

Spool of 100
1+
$141.570
3+
$130.390
5+
$125.070
10+
$117.090
25+
$108.570
More Pricing...
Total:$141.57
Min: 1 / Mult: 1
-
PVC
-
White
18AWG
-
-
16 x 30AWG
100ft
-
-
30.5m
105°C
0.816mm²
600V
Tinned Copper
2.819mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
02F7485

RoHS

Date/Lot Code

Spool of 100
1+
$112.750
3+
$109.070
5+
$105.380
Total:$112.75
Min: 1 / Mult: 1
-
PTFE
-
Black
28AWG
-
-
7 x 36AWG
100ft
-
-
30.5m
200°C
0.072mm²
600V
Tinned Copper
0.914mm
MIL-DTL-16878/4 (Type E), UL 1213
-
02F6745

RoHS

Date/Lot Code

Spool of 100
1+
$98.130
3+
$90.380
5+
$86.700
10+
$81.160
25+
$75.260
More Pricing...
Total:$98.13
Min: 1 / Mult: 1
-
PVC
-
Red
20AWG
-
-
10 x 30AWG
100ft
-
-
30.5m
80°C
0.51mm²
1kV
Tinned Copper
1.753mm
MIL-W-76 B Type MW
-
03F2209

RoHS

Date/Lot Code

Spool of 1000
1+
$451.580
10+
$447.020
Total:$451.58
Min: 1 / Mult: 1
-
PVC
-
White
22AWG
-
-
19 x 34AWG
1000ft
-
-
305m
105°C
0.38mm²
150V
Tinned Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
98K9212

RoHS

Each
1+
$71.560
5+
$70.180
10+
$68.800
25+
$67.420
Total:$71.56
Min: 1 / Mult: 1
-
PVC
-
Blue
22AWG
-
-
-
328ft
-
-
100m
70°C
0.5mm²
600V
Tinned Copper
2.5mm
-
MULTI-STANDARD SC 2.1 Series
36F1313

RoHS

Each
1+
$162.420
5+
$156.140
10+
$150.750
Total:$162.42
Min: 1 / Mult: 1
-
Unjacketed
-
-
20AWG
-
-
Solid
160ft
-
-
48.8m
130°C
-
-
Copper
0.861mm
-
-
36F1316

RoHS

Each
1+
$169.900
5+
$163.330
10+
$157.700
Total:$169.90
Min: 1 / Mult: 1
-
Unjacketed
-
-
26AWG
-
-
Solid
645ft
-
-
196.6m
130°C
-
-
Copper
0.439mm
-
-
04F8972

RoHS

Spool of 100
1+
$436.610
5+
$419.730
10+
$405.250
Total:$436.61
Min: 1 / Mult: 1
-
PVC
-
Green, Yellow
14AWG
-
-
41 x 30AWG
100ft
-
-
30.5m
105°C
-
600V
Tinned Copper
3.505mm
CSA AWM I A/B, CSA TEW, UL 1015
-
24C7668

RoHS

Date/Lot Code

Spool of 100
1+
$123.460
3+
$118.060
5+
$113.340
10+
$108.610
25+
$101.870
More Pricing...
Total:$123.46
Min: 1 / Mult: 1
-
PVC
-
Black
10AWG
-
-
19 x 0.0234mm
100ft
-
-
30.5m
105°C
-
600V
Copper
4.59mm
-
-
10F7601

RoHS

Each
1+
$18.950
Total:$18.95
Min: 1 / Mult: 1
-
PVDF
-
Yellow
30AWG
-
-
-
100ft
-
-
30.48m
105°C
-
-
Copper
0.495mm
-
R30 Series
98K9411

RoHS

Each
1+
$59.980
5+
$58.830
10+
$57.670
25+
$56.520
Total:$59.98
Min: 1 / Mult: 1
-
PVC
-
Green, Yellow
18AWG
-
-
24 x 0.2mm
328ft
-
-
100m
80°C
0.75mm²
300V
Copper
2.4mm
CE, HAR
-
98K9983

RoHS

Each
1+
$31.080
15+
$28.980
30+
$26.870
50+
$24.760
100+
$22.650
More Pricing...
Total:$31.08
Min: 1 / Mult: 1
-
Silicone Rubber
-
Black
17AWG
-
-
512 x 0.05mm
16ft
-
-
5m
90°C
1mm²
1.5kV
Copper
3.7mm
-
-
98F5999

RoHS

Spool of 100
1+
$23.950
Total:$23.95
Min: 1 / Mult: 1
-
PVDF
-
White
26AWG
-
-
-
100ft
-
-
30.48m
105°C
-
-
Copper
0.69mm
-
R26 Series
50B6100

RoHS

Spool of 100
1+
$23.950
Total:$23.95
Min: 1 / Mult: 1
-
PVDF
-
Black
26AWG
-
-
-
100ft
-
-
30.48m
105°C
-
-
Copper
0.69mm
-
R26 Series
86K9055

RoHS

Date/Lot Code

Spool of 100
1+
$141.570
3+
$130.390
5+
$125.070
10+
$117.090
25+
$108.570
More Pricing...
Total:$141.57
Min: 1 / Mult: 1
-
PVC
-
Green, Yellow
18AWG
-
-
16 x 30AWG
100ft
-
-
30.5m
105°C
0.81mm²
600V
Tinned Copper
2.819mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
72C3142

RoHS

Each
1+
$99.140
10+
$95.090
30+
$91.040
50+
$87.000
100+
$78.900
More Pricing...
Total:$99.14
Min: 1 / Mult: 1
-
TPE
-
Red
-
-
-
651 x 0.07mm
82ft
-
-
25m
90°C
2.5mm²
750V
Copper
3.6mm
-
-
88K2194

RoHS

Date/Lot Code

Spool of 100
1+
$134.610
5+
$129.410
10+
$124.950
Total:$134.61
Min: 1 / Mult: 1
-
TFE
-
Green
24AWG
-
-
7 x 32AWG
100ft
-
-
30.5m
200°C
-
600V
Silver Plated Copper
1.118mm
MIL-W-16878/4, UL 1213
-
87K2703

RoHS

Spool of 100
1+
$91.790
5+
$88.240
10+
$85.200
Total:$91.79
Min: 1 / Mult: 1
-
Unjacketed
-
-
24AWG
-
-
Solid
100ft
-
-
30.5m
200°C
-
-
Tinned Copper
0.533mm
-
-
87K2704

RoHS

Each
1+
$271.620
5+
$261.110
10+
$252.110
Total:$271.62
Min: 1 / Mult: 1
-
Polyester
-
Transparent
14AWG
-
-
Solid
80ft
-
-
24.4m
200°C
-
-
Copper
1.732mm
-
-
52T2708

RoHS

Spool of 100
10+
$647.090
Total:$18,765.61
Min: 29 / Mult: 29
-
PPO
-
Green, Yellow
12AWG
-
-
65 x 30AWG
100ft
-
-
30.5m
105°C
-
600V
Tinned Copper
2.82mm
UL 11028
GreenChoice Series
72C3152

RoHS

Each
1+
$592.790
5+
$548.050
10+
$514.500
25+
$480.940
50+
$436.200
Total:$592.79
Min: 1 / Mult: 1
-
Silicone Rubber
-
Black
4AWG
-
-
6496 x 0.07mm
32.8ft
-
-
10m
90°C
25mm²
1.5kV
Copper
11.9mm
-
Silvolt-1V Series
1-25 of 7361 items
of 295 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M