Hook Up Wire :
7,408 Products FoundFind a huge range of Hook Up Wire at Newark Electronics. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Alpha Wire, Belden, Multicomp Pro, Lapp & Brand Rex
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
No. of Conductors
Jacket Color
Wire Gauge
External Diameter - Metric
External Diameter - Imperial
No. of Max Strands x Strand Size
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $169.900 5+ $163.330 10+ $157.700 | - | Unjacketed | - | - | 26AWG | - | - | Solid | 645ft | - | - | 196.6m | 130°C | - | - | Copper | 0.439mm | - | - | ||||||
Each | 1+ $368.860 5+ $354.600 10+ $342.370 | - | Polyester | - | Transparent | 30AWG | - | - | Solid | 3140ft | - | - | 957.1m | 200°C | - | - | Copper | 0.302mm | - | - | ||||||
Each | 1+ $175.000 | - | Nylon, Polyurethane | - | - | 36AWG | - | - | Solid | 6400ft | - | - | 1950.7m | 130°C | - | - | Bare Copper | 0.0058" | - | - | ||||||
Spool of 100 | 1+ $91.790 5+ $88.240 10+ $85.200 | - | Unjacketed | - | - | 24AWG | - | - | Solid | 100ft | - | - | 30.5m | 200°C | - | - | Tinned Copper | 0.533mm | - | - | ||||||
Spool of 100 | 1+ $413.350 5+ $378.900 10+ $363.740 | - | PVC | - | Green | 12AWG | - | - | 65 x 30AWG | 100ft | - | - | 30.5m | 105°C | 3.315mm² | 600V | Tinned Copper | 3.99mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW | - | ||||||
Spool of 1000 | 1+ $966.260 5+ $924.810 20+ $892.340 | - | PVC | - | Black | 18AWG | - | - | 16 x 30AWG | 1000ft | - | - | 305m | 105°C | - | 300V | Copper | 2.007mm | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 100 | 1+ $166.630 5+ $148.330 10+ $140.970 25+ $131.700 | - | PVC | - | Black | 10AWG | - | - | 19 x 0.0234mm | 100ft | - | - | 30.5m | 105°C | - | 600V | Copper | 4.59mm | - | - | ||||||
Spool of 1000 | 1+ $523.200 5+ $464.610 10+ $441.030 | - | PVC | - | White | 22AWG | - | - | 19 x 34AWG | 1000ft | - | - | 305m | 105°C | 0.38mm² | 150V | Tinned Copper | 1.321mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
Spool of 100 | 1+ $341.450 5+ $328.240 10+ $316.920 | - | Rubber | - | Black | 18AWG | - | - | 65 x 36AWG | 100ft | - | - | 30.5m | 90°C | - | 5kV | Tinned Copper | 3.658mm | - | - | ||||||
Each | 1+ $162.420 5+ $156.140 10+ $150.750 | - | Unjacketed | - | - | 20AWG | - | - | Solid | 160ft | - | - | 48.8m | 130°C | - | - | Copper | 0.861mm | - | - | ||||||
Spool of 100 | 1+ $99.230 5+ $88.390 10+ $83.630 25+ $80.070 50+ $73.790 | - | PVC | - | Black | 20AWG | - | - | 10 x 30AWG | 100ft | - | - | 30.5m | 105°C | 0.51mm² | 300V | Tinned Copper | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ $73.730 5+ $65.700 10+ $60.830 25+ $58.240 50+ $53.670 | - | PVC | - | Black | 24AWG | - | - | 7 x 32AWG | 100ft | - | - | 30.5m | 105°C | 0.23mm² | 300V | Tinned Copper | 1.422mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Each | 1+ $271.620 5+ $261.110 10+ $252.110 | - | Polyester | - | Transparent | 14AWG | - | - | Solid | 80ft | - | - | 24.4m | 200°C | - | - | Copper | 1.732mm | - | - | ||||||
Spool of 100 | 1+ $25.950 | - | PVDF | - | White | 26AWG | - | - | - | 100ft | - | - | 30.48m | 105°C | - | - | Copper | 0.69mm | - | R26 Series | ||||||
Spool of 1000 | 1+ $383.900 5+ $341.070 10+ $323.840 | - | PVC | - | Blue | 20AWG | - | - | 10 x 30AWG | 1000ft | - | - | 305m | 80°C | 0.51mm² | 1kV | Tinned Copper | 1.75mm | MIL-W-76 B Type MW | - | ||||||
Spool of 100 | 1+ $25.950 | - | PVDF | - | Black | 26AWG | - | - | - | 100ft | - | - | 30.48m | 105°C | - | - | Copper | 0.69mm | - | R26 Series | ||||||
Each | 1+ $60.390 5+ $59.260 10+ $58.100 25+ $56.960 | - | PVC | - | Green, Yellow | 18AWG | - | - | 24 x 0.2mm | 328ft | - | - | 100m | 80°C | 0.75mm² | 300V | Copper | 2.4mm | CE, HAR | - | ||||||
Spool of 100 | 1+ $223.940 5+ $215.280 10+ $207.860 | - | PTFE | - | Black | 20AWG | - | - | 19 x 32AWG | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.422mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ $94.890 5+ $84.520 10+ $80.360 25+ $75.120 50+ $71.340 | - | PVC | - | Red | 20AWG | - | - | 10 x 30AWG | 100ft | - | - | 30.5m | 80°C | 0.51mm² | 1kV | Tinned Copper | 1.753mm | MIL-W-76 B Type MW | - | ||||||
Each | 1+ $19.950 | - | PVDF | - | Yellow | 30AWG | - | - | - | 100ft | - | - | 30.48m | 105°C | - | - | Copper | 0.495mm | - | R30 Series | ||||||
Spool of 100 | 1+ $43.840 5+ $39.090 10+ $37.180 25+ $35.650 50+ $32.680 More Pricing... | - | PVC | - | Orange | 18AWG | - | - | 16 x 30AWG | 100ft | - | - | 30.5m | 105°C | 0.81mm² | 600V | Copper | 2.718mm | - | - | ||||||
Each | 1+ $30.630 15+ $28.570 30+ $26.520 50+ $24.460 100+ $22.400 More Pricing... | - | Silicone Rubber | - | Black | 17AWG | - | - | 512 x 0.05mm | 16ft | - | - | 5m | 90°C | 1mm² | 1.5kV | Copper | 3.7mm | - | - | ||||||
Each | 1+ $97.880 10+ $93.930 30+ $89.980 50+ $86.040 100+ $78.140 More Pricing... | - | TPE | - | Red | - | - | - | 651 x 0.07mm | 82ft | - | - | 25m | 90°C | 2.5mm² | 750V | Copper | 3.6mm | - | - | ||||||
Spool of 1000 | 1+ $485.180 5+ $444.750 10+ $422.560 | - | PVC | - | Black | 18AWG | - | - | 16 x 30AWG | 1000ft | - | - | 305m | 105°C | 0.816mm² | 300V | Tinned Copper | 2.01mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 500 | 1+ $1,255.920 5+ $1,207.350 10+ $1,165.710 | - | Rubber | - | Red | 18AWG | - | - | 65 x 36AWG | 500ft | - | - | 152.4m | 90°C | - | 5kV | Tinned Copper | 3.658mm | - | - | ||||||