Hook Up Wire:

7,318 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
No. of Conductors
Jacket Color
Wire Gauge
External Diameter - Metric
External Diameter - Imperial
No. of Max Strands x Strand Size
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
36F1316

RoHS

Each
1+
$169.90
5+
$163.33
10+
$157.70
Total:$169.90
Min: 1 / Mult: 1
-
Unjacketed
-
-
26AWG
-
-
Solid
645ft
-
-
196.6m
130°C
-
-
Copper
0.439mm
-
-
87K2703

RoHS

Spool of 100
1+
$91.79
5+
$88.24
10+
$85.20
Total:$91.79
Min: 1 / Mult: 1
-
Unjacketed
-
-
24AWG
-
-
Solid
100ft
-
-
30.5m
200°C
-
-
Tinned Copper
0.533mm
-
-
24C7668

RoHS

Date/Lot Code

Spool of 100
1+
$123.46
3+
$118.06
5+
$113.34
10+
$108.61
25+
$101.87
More Pricing...
Total:$123.46
Min: 1 / Mult: 1
-
PVC
-
Black
10AWG
-
-
19 x 0.0234mm
100ft
-
-
30.5m
105°C
-
600V
Copper
4.59mm
-
-
03F2209

RoHS

Date/Lot Code

Spool of 1000
1+
$451.58
10+
$447.02
Total:$451.58
Min: 1 / Mult: 1
-
PVC
-
White
22AWG
-
-
19 x 34AWG
1000ft
-
-
305m
105°C
0.38mm²
150V
Tinned Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
02F3967

RoHS

Spool of 100
1+
$341.44
5+
$328.24
10+
$316.92
Total:$341.44
Min: 1 / Mult: 1
-
Rubber
-
Black
18AWG
-
-
65 x 36AWG
100ft
-
-
30.5m
90°C
-
5kV
Tinned Copper
3.658mm
-
-
02F8259

RoHS

Date/Lot Code

Spool of 100
1+
$98.69
3+
$90.90
5+
$87.19
10+
$81.62
25+
$75.69
More Pricing...
Total:$98.69
Min: 1 / Mult: 1
-
PVC
-
Black
20AWG
-
-
10 x 30AWG
100ft
-
-
30.5m
105°C
0.51mm²
300V
Tinned Copper
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
02F8183

RoHS

Date/Lot Code

Spool of 100
1+
$41.30
3+
$39.95
5+
$38.60
Total:$41.30
Min: 1 / Mult: 1
-
PVC
-
Black
24AWG
-
-
7 x 32AWG
100ft
-
-
30.5m
105°C
0.23mm²
300V
Tinned Copper
1.422mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
98F5999

RoHS

Spool of 100
1+
$23.95
Total:$23.95
Min: 1 / Mult: 1
-
PVDF
-
White
26AWG
-
-
-
100ft
-
-
30.48m
105°C
-
-
Copper
0.69mm
-
R26 Series
87K2704

RoHS

Each
1+
$271.62
5+
$261.11
10+
$252.11
Total:$271.62
Min: 1 / Mult: 1
-
Polyester
-
Transparent
14AWG
-
-
Solid
80ft
-
-
24.4m
200°C
-
-
Copper
1.732mm
-
-
02F6801

RoHS

Date/Lot Code

Spool of 1000
1+
$483.24
10+
$478.36
Total:$483.24
Min: 1 / Mult: 1
-
PVC
-
Black
18AWG
-
-
16 x 30AWG
1000ft
-
-
305m
80°C
0.81mm²
1kV
Tinned Copper
2.01mm
MIL-W-76 B Type MW
-
02F6767

RoHS

Spool of 1000
1+
$337.79
10+
$334.38
Total:$337.79
Min: 1 / Mult: 1
-
PVC
-
Blue
20AWG
-
-
10 x 30AWG
1000ft
-
-
305m
80°C
0.51mm²
1kV
Tinned Copper
1.75mm
MIL-W-76 B Type MW
-
98K9411

RoHS

Each
1+
$59.98
5+
$58.83
10+
$57.67
25+
$56.52
Total:$59.98
Min: 1 / Mult: 1
-
PVC
-
Green, Yellow
18AWG
-
-
24 x 0.2mm
328ft
-
-
100m
80°C
0.75mm²
300V
Copper
2.4mm
CE, HAR
-
50B6100

RoHS

Spool of 100
1+
$23.95
Total:$23.95
Min: 1 / Mult: 1
-
PVDF
-
Black
26AWG
-
-
-
100ft
-
-
30.48m
105°C
-
-
Copper
0.69mm
-
R26 Series
02F5581

RoHS

Spool of 100
1+
$223.94
5+
$215.28
10+
$207.85
Total:$223.94
Min: 1 / Mult: 1
-
PTFE
-
Black
20AWG
-
-
19 x 32AWG
100ft
-
-
30.5m
200°C
-
600V
Silver Plated Copper
1.422mm
MIL-W-16878/4, UL 1213
-
02F6745

RoHS

Date/Lot Code

Spool of 100
1+
$98.13
3+
$90.38
5+
$86.70
10+
$81.16
25+
$75.26
More Pricing...
Total:$98.13
Min: 1 / Mult: 1
-
PVC
-
Red
20AWG
-
-
10 x 30AWG
100ft
-
-
30.5m
80°C
0.51mm²
1kV
Tinned Copper
1.753mm
MIL-W-76 B Type MW
-
88K2194

RoHS

Date/Lot Code

Spool of 100
1+
$134.61
5+
$129.41
10+
$124.95
Total:$134.61
Min: 1 / Mult: 1
-
TFE
-
Green
24AWG
-
-
7 x 32AWG
100ft
-
-
30.5m
200°C
-
600V
Silver Plated Copper
1.118mm
MIL-W-16878/4, UL 1213
-
10F7601

RoHS

Each
1+
$18.95
Total:$18.95
Min: 1 / Mult: 1
-
PVDF
-
Yellow
30AWG
-
-
-
100ft
-
-
30.48m
105°C
-
-
Copper
0.495mm
-
R30 Series
27M1352

RoHS

Date/Lot Code

Spool of 100
1+
$39.45
3+
$37.91
5+
$36.36
10+
$34.81
25+
$33.26
More Pricing...
Total:$39.45
Min: 1 / Mult: 1
-
PVC
-
Orange
18AWG
-
-
16 x 30AWG
100ft
-
-
30.5m
105°C
0.81mm²
600V
Copper
2.718mm
-
-
98K9983

RoHS

Each
1+
$31.08
15+
$28.98
30+
$26.87
50+
$24.76
100+
$22.65
More Pricing...
Total:$31.08
Min: 1 / Mult: 1
-
Silicone Rubber
-
Black
17AWG
-
-
512 x 0.05mm
16ft
-
-
5m
90°C
1mm²
1.5kV
Copper
3.7mm
-
-
86K7251

RoHS

Date/Lot Code

Spool of 1000
1+
$322.02
3+
$311.50
5+
$300.98
Total:$322.02
Min: 1 / Mult: 1
-
PVC
-
Black
18AWG
-
-
16 x 30AWG
1000ft
-
-
305m
105°C
0.816mm²
300V
Tinned Copper
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
07WX0916

RoHS

Pack of 4
1+
$40.21
5+
$31.93
10+
$28.60
Total:$40.21
Min: 1 / Mult: 1
-
PU
-
Green
36AWG
-
-
Solid
101.7ft
-
-
31m
120°C
0.029mm²
1.5kV
Copper
0.19mm
-
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
63H2515

RoHS

Each
1+
$39.99
Total:$39.99
Min: 1 / Mult: 1
-
Silicone Rubber
-
Red
18AWG
-
-
192 x 41AWG
50ft
-
-
15.2m
150°C
-
10kV
Copper
3.6mm
IEC 61010-31
-
02F5621

RoHS

Spool of 100
1+
$238.65
5+
$229.42
10+
$221.51
Total:$238.65
Min: 1 / Mult: 1
-
PVC
-
Black
22AWG
-
-
7 x 30AWG
100ft
-
-
30.5m
80°C
-
17kV
Tinned Copper
3.048mm
-
-
86K9034

RoHS

Spool of 100
1+
$46.82
3+
$45.29
5+
$43.76
Total:$46.82
Min: 1 / Mult: 1
-
PVC
-
Black
22AWG
-
-
7 x 30AWG
100ft
-
-
30.5m
105°C
0.35mm²
300V
Tinned Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
86K7241
Spool of 100
1+
$46.82
3+
$45.29
5+
$43.76
Total:$46.82
Min: 1 / Mult: 1
-
PVC
-
Red
22AWG
-
-
7 x 30AWG
100ft
-
-
30.5m
105°C
0.35mm²
300V
Tinned Copper
1.58mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1-25 of 7318 items
of 293 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M