PVF2 Hook Up Wire:

7,305 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
No. of Conductors
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
52T2708

RoHS

Spool of 100
10+
$647.090
Total:$18,765.61
Min: 29 / Mult: 29
-
-
PPO
Green, Yellow
12AWG
65 x 30AWG
100ft
30.5m
105°C
-
600V
Tinned Copper
2.82mm
UL 11028
GreenChoice Series
86K7251

RoHS

Date/Lot Code

Spool of 1000
1+
$322.020
3+
$311.500
5+
$300.980
Total:$322.02
Min: 1 / Mult: 1
-
-
PVC
Black
18AWG
16 x 30AWG
1000ft
305m
105°C
0.816mm²
300V
Tinned Copper
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
72C3152

RoHS

Each
1+
$592.790
5+
$548.050
10+
$514.500
25+
$480.940
50+
$436.200
Total:$592.79
Min: 1 / Mult: 1
-
-
Silicone Rubber
Black
4AWG
6496 x 0.07mm
32.8ft
10m
90°C
25mm²
1.5kV
Copper
11.9mm
-
Silvolt-1V Series
02F5233

RoHS

Date/Lot Code

Spool of 100
1+
$175.830
5+
$169.030
10+
$163.200
Total:$175.83
Min: 1 / Mult: 1
-
-
PVC
Blue, White
18AWG
16 x 30AWG
100ft
30.5m
105°C
-
1kV
Copper
2.032mm
MIL-W-76C
-
02F8282

RoHS

Date/Lot Code

Spool of 1000
1+
$271.720
3+
$262.840
5+
$253.960
Total:$271.72
Min: 1 / Mult: 1
-
-
PVC
Blue
20AWG
10 x 30AWG
1000ft
305m
105°C
0.51mm²
300V
Tinned Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
14M1980

RoHS

Each
1+
$27.560
25+
$25.310
50+
$23.060
100+
$21.440
250+
$20.080
Total:$27.56
Min: 1 / Mult: 1
-
-
-
Unjacketed
18AWG
Solid
230ft
70m
155°C
0.7855mm²
7kV
Tinned Copper
1mm
BS 4520, BS 60317/20
-
26M7330

RoHS

Each
1+
$51.210
5+
$50.230
10+
$49.230
25+
$48.240
Total:$51.21
Min: 1 / Mult: 1
-
-
PVC
Red
21AWG
16 x 0.2mm
328ft
100m
80°C
0.5mm²
300V
Copper
2.5mm
CE, HAR
-
86K9001

RoHS

Date/Lot Code

Spool of 100
1+
$68.600
5+
$60.840
10+
$53.390
25+
$45.630
50+
$42.530
Total:$68.60
Min: 1 / Mult: 1
-
-
PVC
Red
22AWG
7 x 30AWG
100ft
30.5m
80°C
0.35mm²
1kV
Tinned Copper
1.58mm
MIL-W-76 B Type MW
-
58R1694

RoHS

Date/Lot Code

Spool of 100
1+
$275.260
10+
$272.480
Total:$275.26
Min: 1 / Mult: 1
-
-
MPPE
Green, Yellow
14AWG
41 x 30AWG
100ft
30.5m
105°C
2.09mm²
600V
Tinned Copper
2.438mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
94B9374

RoHS

Date/Lot Code

Spool of 100
1+
$55.150
3+
$50.790
5+
$48.720
10+
$45.610
25+
$42.290
More Pricing...
Total:$55.15
Min: 1 / Mult: 1
-
-
PVC
Black
16AWG
26 x 30AWG
100ft
30.5m
105°C
1.32mm²
600V
Copper
3.175mm
-
-
02F5581

RoHS

Spool of 100
1+
$223.940
5+
$215.280
10+
$207.850
Total:$223.94
Min: 1 / Mult: 1
-
-
PTFE
Black
20AWG
19 x 32AWG
100ft
30.5m
200°C
-
600V
Silver Plated Copper
1.422mm
MIL-W-16878/4, UL 1213
-
02F6745

RoHS

Date/Lot Code

Spool of 100
1+
$98.130
3+
$90.380
5+
$86.700
10+
$81.160
25+
$75.260
More Pricing...
Total:$98.13
Min: 1 / Mult: 1
-
-
PVC
Red
20AWG
10 x 30AWG
100ft
30.5m
80°C
0.51mm²
1kV
Tinned Copper
1.753mm
MIL-W-76 B Type MW
-
98K9411

RoHS

Each
1+
$59.980
5+
$58.830
10+
$57.670
25+
$56.520
Total:$59.98
Min: 1 / Mult: 1
-
-
PVC
Green, Yellow
18AWG
24 x 0.2mm
328ft
100m
80°C
0.75mm²
300V
Copper
2.4mm
CE, HAR
-
98F5999

RoHS

Spool of 100
1+
$23.950
Total:$23.95
Min: 1 / Mult: 1
-
-
PVDF
White
26AWG
-
100ft
30.48m
105°C
-
-
Copper
0.69mm
-
R26 Series
02F8259

RoHS

Date/Lot Code

Spool of 100
1+
$98.690
3+
$90.900
5+
$87.190
10+
$81.620
25+
$75.690
More Pricing...
Total:$98.69
Min: 1 / Mult: 1
-
-
PVC
Black
20AWG
10 x 30AWG
100ft
30.5m
105°C
0.51mm²
300V
Tinned Copper
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
36F1313

RoHS

Each
1+
$162.420
5+
$156.140
10+
$150.750
Total:$162.42
Min: 1 / Mult: 1
-
-
Unjacketed
-
20AWG
Solid
160ft
48.8m
130°C
-
-
Copper
0.861mm
-
-
36F1316

RoHS

Each
1+
$169.900
5+
$163.330
10+
$157.700
Total:$169.90
Min: 1 / Mult: 1
-
-
Unjacketed
-
26AWG
Solid
645ft
196.6m
130°C
-
-
Copper
0.439mm
-
-
03F2209

RoHS

Date/Lot Code

Spool of 1000
1+
$451.580
10+
$447.020
Total:$451.58
Min: 1 / Mult: 1
-
-
PVC
White
22AWG
19 x 34AWG
1000ft
305m
105°C
0.38mm²
150V
Tinned Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
10F7601

RoHS

Each
1+
$18.950
Total:$18.95
Min: 1 / Mult: 1
-
-
PVDF
Yellow
30AWG
-
100ft
30.48m
105°C
-
-
Copper
0.495mm
-
R30 Series
87K2704

RoHS

Each
1+
$271.620
5+
$261.110
10+
$252.110
Total:$271.62
Min: 1 / Mult: 1
-
-
Polyester
Transparent
14AWG
Solid
80ft
24.4m
200°C
-
-
Copper
1.732mm
-
-
02F3967

RoHS

Spool of 100
1+
$341.440
5+
$328.240
10+
$316.920
Total:$341.44
Min: 1 / Mult: 1
-
-
Rubber
Black
18AWG
65 x 36AWG
100ft
30.5m
90°C
-
5kV
Tinned Copper
3.658mm
-
-
02F6801

RoHS

Date/Lot Code

Spool of 1000
1+
$483.240
10+
$478.360
Total:$483.24
Min: 1 / Mult: 1
-
-
PVC
Black
18AWG
16 x 30AWG
1000ft
305m
80°C
0.81mm²
1kV
Tinned Copper
2.01mm
MIL-W-76 B Type MW
-
24C7668

RoHS

Date/Lot Code

Spool of 100
1+
$123.460
3+
$118.060
5+
$113.340
10+
$108.610
25+
$101.870
More Pricing...
Total:$123.46
Min: 1 / Mult: 1
-
-
PVC
Black
10AWG
19 x 0.0234mm
100ft
30.5m
105°C
-
600V
Copper
4.59mm
-
-
50B6100

RoHS

Spool of 100
1+
$23.950
Total:$23.95
Min: 1 / Mult: 1
-
-
PVDF
Black
26AWG
-
100ft
30.48m
105°C
-
-
Copper
0.69mm
-
R26 Series
88K2194

RoHS

Date/Lot Code

Spool of 100
1+
$134.610
5+
$129.410
10+
$124.950
Total:$134.61
Min: 1 / Mult: 1
-
-
TFE
Green
24AWG
7 x 32AWG
100ft
30.5m
200°C
-
600V
Silver Plated Copper
1.118mm
MIL-W-16878/4, UL 1213
-
1-25 of 7305 items
of 293 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M