Hook Up Wire:

7,376 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
No. of Conductors
Jacket Color
Wire Gauge
External Diameter - Metric
External Diameter - Imperial
No. of Max Strands x Strand Size
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
86K7251

RoHS

Date/Lot Code

Spool of 1000
1+
$322.020
3+
$311.500
5+
$300.980
Total:$322.02
Min: 1 / Mult: 1
-
PVC
-
Black
18AWG
-
-
16 x 30AWG
1000ft
-
-
305m
105°C
0.816mm²
300V
Tinned Copper
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
72C3152

RoHS

Each
1+
$575.220
5+
$531.810
10+
$499.250
25+
$466.690
50+
$423.280
Total:$575.22
Min: 1 / Mult: 1
-
Silicone Rubber
-
Black
4AWG
-
-
6496 x 0.07mm
32.8ft
-
-
10m
90°C
25mm²
1.5kV
Copper
11.9mm
-
Silvolt-1V Series
02F5233

RoHS

Date/Lot Code

Spool of 100
1+
$175.830
5+
$169.030
10+
$163.200
Total:$175.83
Min: 1 / Mult: 1
-
PVC
-
Blue, White
18AWG
-
-
16 x 30AWG
100ft
-
-
30.5m
105°C
-
1kV
Copper
2.032mm
MIL-W-76C
-
02F8282

RoHS

Date/Lot Code

Spool of 1000
1+
$271.720
3+
$262.840
5+
$253.960
Total:$271.72
Min: 1 / Mult: 1
-
PVC
-
Blue
20AWG
-
-
10 x 30AWG
1000ft
-
-
305m
105°C
0.51mm²
300V
Tinned Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
14M1977

RoHS

Each
1+
$28.790
25+
$26.440
50+
$24.090
100+
$22.390
250+
$20.980
Total:$28.79
Min: 1 / Mult: 1
-
PU
-
Natural
26AWG
0.4mm
0.02"
-
1476.38ft
390°C
1.11729g
450m
-
0.12568mm²
-
Copper
0.4mm
-
-
14M1980

RoHS

Each
1+
$26.740
25+
$24.560
50+
$22.370
100+
$20.800
250+
$19.490
Total:$26.74
Min: 1 / Mult: 1
-
-
-
Unjacketed
18AWG
-
-
Solid
230ft
-
-
70m
155°C
0.7855mm²
7kV
Tinned Copper
1mm
BS 4520, BS 60317/20
-
26M7330

RoHS

Each
1+
$49.690
5+
$48.740
10+
$47.770
25+
$46.810
Total:$49.69
Min: 1 / Mult: 1
-
PVC
-
Red
21AWG
-
-
16 x 0.2mm
328ft
-
-
100m
80°C
0.5mm²
300V
Copper
2.5mm
CE, HAR
-
58R1694

RoHS

Date/Lot Code

Spool of 100
1+
$275.260
10+
$272.480
Total:$275.26
Min: 1 / Mult: 1
-
MPPE
-
Green, Yellow
14AWG
-
-
41 x 30AWG
100ft
-
-
30.5m
105°C
2.09mm²
600V
Tinned Copper
2.438mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
86K9001

RoHS

Date/Lot Code

Spool of 100
1+
$68.600
5+
$60.840
10+
$53.390
25+
$45.630
50+
$42.530
Total:$68.60
Min: 1 / Mult: 1
-
PVC
-
Red
22AWG
-
-
7 x 30AWG
100ft
-
-
30.5m
80°C
0.35mm²
1kV
Tinned Copper
1.58mm
MIL-W-76 B Type MW
-
94B9374

RoHS

Date/Lot Code

Spool of 100
1+
$55.150
3+
$50.790
5+
$48.720
10+
$45.610
25+
$42.290
More Pricing...
Total:$55.15
Min: 1 / Mult: 1
-
PVC
-
Black
16AWG
-
-
26 x 30AWG
100ft
-
-
30.5m
105°C
1.32mm²
600V
Copper
3.175mm
-
-
98K9411

RoHS

Each
1+
$58.200
5+
$57.090
10+
$55.960
25+
$54.850
Total:$58.20
Min: 1 / Mult: 1
-
PVC
-
Green, Yellow
18AWG
-
-
24 x 0.2mm
328ft
-
-
100m
80°C
0.75mm²
300V
Copper
2.4mm
CE, HAR
-
02F5581

RoHS

Spool of 100
1+
$223.940
5+
$215.280
10+
$207.850
Total:$223.94
Min: 1 / Mult: 1
-
PTFE
-
Black
20AWG
-
-
19 x 32AWG
100ft
-
-
30.5m
200°C
-
600V
Silver Plated Copper
1.422mm
MIL-W-16878/4, UL 1213
-
02F6745

RoHS

Date/Lot Code

Spool of 100
1+
$98.130
3+
$90.380
5+
$86.700
10+
$81.160
25+
$75.260
More Pricing...
Total:$98.13
Min: 1 / Mult: 1
-
PVC
-
Red
20AWG
-
-
10 x 30AWG
100ft
-
-
30.5m
80°C
0.51mm²
1kV
Tinned Copper
1.753mm
MIL-W-76 B Type MW
-
98F5999

RoHS

Spool of 100
1+
$23.950
Total:$23.95
Min: 1 / Mult: 1
-
PVDF
-
White
26AWG
-
-
-
100ft
-
-
30.48m
105°C
-
-
Copper
0.69mm
-
R26 Series
72C3142

RoHS

Each
1+
$96.200
10+
$92.270
30+
$88.350
50+
$84.420
100+
$76.570
More Pricing...
Total:$96.20
Min: 1 / Mult: 1
-
TPE
-
Red
-
-
-
651 x 0.07mm
82ft
-
-
25m
90°C
2.5mm²
750V
Copper
3.6mm
-
-
03F2209

RoHS

Date/Lot Code

Spool of 1000
1+
$451.580
10+
$447.020
Total:$451.58
Min: 1 / Mult: 1
-
PVC
-
White
22AWG
-
-
19 x 34AWG
1000ft
-
-
305m
105°C
0.38mm²
150V
Tinned Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
36F1313

RoHS

Each
1+
$162.420
5+
$156.140
10+
$150.750
Total:$162.42
Min: 1 / Mult: 1
-
Unjacketed
-
-
20AWG
-
-
Solid
160ft
-
-
48.8m
130°C
-
-
Copper
0.861mm
-
-
36F1316

RoHS

Each
1+
$169.900
5+
$163.330
10+
$157.700
Total:$169.90
Min: 1 / Mult: 1
-
Unjacketed
-
-
26AWG
-
-
Solid
645ft
-
-
196.6m
130°C
-
-
Copper
0.439mm
-
-
02F8259

RoHS

Date/Lot Code

Spool of 100
1+
$98.690
3+
$90.900
5+
$87.190
10+
$81.620
25+
$75.690
More Pricing...
Total:$98.69
Min: 1 / Mult: 1
-
PVC
-
Black
20AWG
-
-
10 x 30AWG
100ft
-
-
30.5m
105°C
0.51mm²
300V
Tinned Copper
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
10F7601

RoHS

Each
1+
$18.950
Total:$18.95
Min: 1 / Mult: 1
-
PVDF
-
Yellow
30AWG
-
-
-
100ft
-
-
30.48m
105°C
-
-
Copper
0.495mm
-
R30 Series
87K2704

RoHS

Each
1+
$271.620
5+
$261.110
10+
$252.110
Total:$271.62
Min: 1 / Mult: 1
-
Polyester
-
Transparent
14AWG
-
-
Solid
80ft
-
-
24.4m
200°C
-
-
Copper
1.732mm
-
-
02F3967

RoHS

Spool of 100
1+
$341.440
5+
$328.240
10+
$316.920
Total:$341.44
Min: 1 / Mult: 1
-
Rubber
-
Black
18AWG
-
-
65 x 36AWG
100ft
-
-
30.5m
90°C
-
5kV
Tinned Copper
3.658mm
-
-
02F6801

RoHS

Date/Lot Code

Spool of 1000
1+
$483.240
10+
$478.360
Total:$483.24
Min: 1 / Mult: 1
-
PVC
-
Black
18AWG
-
-
16 x 30AWG
1000ft
-
-
305m
80°C
0.81mm²
1kV
Tinned Copper
2.01mm
MIL-W-76 B Type MW
-
24C7668

RoHS

Date/Lot Code

Spool of 100
1+
$123.460
3+
$118.060
5+
$113.340
10+
$108.610
25+
$101.870
More Pricing...
Total:$123.46
Min: 1 / Mult: 1
-
PVC
-
Black
10AWG
-
-
19 x 0.0234mm
100ft
-
-
30.5m
105°C
-
600V
Copper
4.59mm
-
-
50B6100

RoHS

Spool of 100
1+
$23.950
Total:$23.95
Min: 1 / Mult: 1
-
PVDF
-
Black
26AWG
-
-
-
100ft
-
-
30.48m
105°C
-
-
Copper
0.69mm
-
R26 Series
1-25 of 7376 items
of 296 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M