641 Product Results Found for " "

Newark’s range of ribbon cables and flat cables offers versatile solutions for compact organized connections in electronic devices, computers and industrial machinery. These cables are designed with parallel conductors that are arranged in a flat, ribbon-like structure, making them ideal for applications where space is limited and neatness is a priority.

Ribbon cable also known as flat cable is a type of cable that consists of multiple wires running parallel to each other on the same flat plane. This configuration makes it easy to connect multiple points within a small area, commonly used in computer systems, printers and other electronic devices.

Our ribbon cables are available in various pitches, conductor counts and insulation types, including shielded/screened and unshielded/unscreened options, ensuring compatibility with a wide range of connectors and devices. Whether you're designing a new system or upgrading existing equipment, our ribbon cables provide reliable, high-performance connectivity.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Cable Width
No. of Max Strands x Strand Size
Pitch Spacing
Voltage Rating
Conductor Material
Jacket Material
Ribbon Cable Type
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
08WX9789

RoHS

Spool of 100
1+
$107.190
Unscreened
25Conductor
28AWG
0.072mm²
100ft
30.5m
Grey
31.75mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
3365 Series
08WX9928

RoHS

1 Meter
1+
$204.920
5+
$200.820
10+
$196.720
Screened
9Conductor
28AWG
0.072mm²
-
-
Black
10.2mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Round Jacketed Flat Ribbon Cable
3659 Series
23M8886

RoHS

1 Meter
1+
$6.720
5+
$6.070
10+
$5.660
Unscreened
20Conductor
30AWG
0.051mm²
-
-
Grey
12.7mm
Solid
0.635mm
50V
Tinned Copper
TPE
Flat Ribbon Cable
3749 Series
59M5430

RoHS

Each
1+
$208.140
Unscreened
40Conductor
28AWG
-
98ft
30m
Grey
40mm
7 x 36AWG
1mm
50V
Tinned Copper
PVC
Flat Ribbon Cable
3625 Series
68K1965

RoHS

Spool of 300
1+
$1,084.960
5+
$949.340
10+
$813.720
Unshielded
100Conductor
30AWG
-
300ft
91.44m
Gray
63.5mm
7 x 38AWG
0.635mm
30V
Tinned Copper
PVC
Flat Ribbon Cable
-
85K9793

RoHS

Spool of 100
Pricing is unavailable. Please contact customer services.
Unshielded
15Conductor
28AWG
0.09mm²
100ft
30.5m
Multi-colored
19.05mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
-
99R8483

RoHS

Spool of 100
1+
$388.770
Unshielded
50Conductor
28AWG
-
100ft
30.48m
Gray
63.5mm
7 x 36AWG
1.27mm
300V
Tinned Copper
Polyolefin, Zero Halogen
Flat Ribbon Cable
HF365 Series
03F5909

RoHS

Date/Lot Code

Spool of 100
1+
$111.990
5+
$101.070
10+
$92.080
25+
$88.160
50+
$81.250
Unshielded
26Conductor
28AWG
0.072mm²
100ft
30.5m
Gray
33.02mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
-
99R8464

RoHS

Spool of 100
1+
$124.390
10+
$121.900
Unshielded
25Conductor
28AWG
-
100ft
30.5m
Gray
31.75mm
7 x 36AWG
1.27mm
300V
Tinned Copper
Polyolefin, Zero Halogen
Flat Ribbon Cable
HF365 Series
99R8486

RoHS

Spool of 100
1+
$374.410
Unshielded
64Conductor
28AWG
-
100ft
30.48m
Gray
81.28mm
7 x 36AWG
1.27mm
300V
Tinned Copper
Polyolefin, Zero Halogen
Flat Ribbon Cable
HF365 Series
81F6131

RoHS

Spool of 100
Pricing is unavailable. Please contact customer services.
Shielded
25Conductor
28AWG
-
100ft
30.48m
Gray
34.29mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
9L283XX Series
87K2831

RoHS

Spool of 100
1+
$187.470
5+
$180.220
10+
$174.000
Unshielded
10Conductor
28AWG
-
100ft
30.48m
Gray
12.7mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
9L280XX Series
65R4996

RoHS

Spool of 100
1+
$116.370
10+
$111.450
Unshielded
20Conductor
28AWG
-
100ft
30.5m
Gray
25.4mm
7 x 36AWG
1.27mm
300V
Tinned Copper
TPE
Flat Ribbon Cable
-
68K1998

RoHS

Spool of 100
1+
$1,826.410
5+
$1,593.630
10+
$1,378.760
Shielded
68Conductor
30AWG
-
100ft
30.48m
Gray
48.3mm
Solid
0.635mm
150V
Tinned Copper
PVC
Jacketed Flat Ribbon Cable
-
99R8444

RoHS

Spool of 100
1+
$76.690
20+
$72.090
50+
$69.020
Unshielded
12Conductor
28AWG
-
100ft
30.48m
Gray
15.24mm
7 x 36AWG
1.27mm
300V
Tinned Copper
Polyolefin, Zero Halogen
Flat Ribbon Cable
HF365 Series
86K7317

RoHS

Spool of 100
Pricing is unavailable. Please contact customer services.
Unshielded
16Conductor
28AWG
0.09mm²
100ft
30.5m
Gray
20.32mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
-
87F4355

RoHS

Spool of 100
1+
$159.680
5+
$148.500
10+
$140.520
25+
$137.710
Unshielded
26Conductor
28AWG
-
100ft
30.48m
Multi-colored
33mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Twisted Pair to Flat Ribbon Cable
1700 Series
99R8433

RoHS

Spool of 100
1+
$50.120
20+
$47.110
50+
$45.100
Unshielded
6Conductor
28AWG
-
100ft
30.48m
Gray
7.62mm
7 x 36AWG
1.27mm
300V
Tinned Copper
Polyolefin, Zero Halogen
Flat Ribbon Cable
HF365 Series
75M2370

RoHS

Spool of 275
2+
$1,126.850
Unshielded
80Conductor
30AWG
-
275ft
83.82m
Black
50.17mm
7 x 38AWG
0.635mm
30V
Tinned Copper
PVC
Round Jacketed Flat Ribbon Cable
-
68K1981

RoHS

Spool of 100
1+
$1,012.310
5+
$883.290
10+
$764.190
Shielded
26Conductor
30AWG
-
100ft
30.48m
Gray
19.1mm
Solid
0.635mm
150V
Tinned Copper
PVC
Jacketed Flat Ribbon Cable
-
87F4356

RoHS

Spool of 100
1+
$176.320
5+
$165.950
10+
$161.200
Unshielded
34Conductor
28AWG
-
100ft
30.48m
Multi-colored
43.2mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Twisted Pair to Flat Ribbon Cable
1700 Series
75T8249

RoHS

Spool of 500
1+
$896.590
3+
$854.640
5+
$828.430
10+
$796.970
25+
$781.240
Shielded
8Conductor
30AWG
-
500ft
152.4m
Silver
15.6mm
Solid
0.79mm
150V
Silver Plated Copper
Polyolefin, Zero Halogen
Twinaxial Flat Ribbon Cable
SL8800 Series
37F3717

RoHS

Spool of 100
Pricing is unavailable. Please contact customer services.
Unshielded
24Conductor
28AWG
0.09mm²
100ft
30.5m
Gray
30.48mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
-
68K1960

RoHS

Spool of 100
5+
$853.710
10+
$738.350
Unshielded
26Conductor
28AWG
-
100ft
30.48m
Black
33.02mm
19 x 40AWG
1.27mm
300V
Silver Plated Copper
PVC
Flat Ribbon Cable
-
03F5918

RoHS

Date/Lot Code

Spool of 100
1+
$86.660
5+
$80.980
10+
$80.130
25+
$79.290
50+
$78.440
Unshielded
16Conductor
28AWG
0.072mm²
100ft
30.48m
Multi-colored
20.32mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
-
1-25 of 641 items
of 26 page(s)