0
0 Items$0.00

Multiconductor Cable :

7,531 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Cable Shielding
No. of Conductors
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
06M3977

RoHS

Reel of 1000
Reel
1+$567.080
5+$545.150
10+$526.350
Shielded
4Conductor
-
18AWG
-
1000ft
304.8m
Natural
7 x 26AWG
Copper
LSPVC
4.775mm
300V
-
03F1637

RoHS

Reel of 500
Reel
1+$1,364.160
5+$1,311.400
10+$1,266.180
Shielded
6Conductor
-
24AWG
0.2mm²
500ft
152.4m
Chrome
7 x 32AWG
Tinned Copper
PVC
5.309mm
300V
-
02F8748

RoHS

Spool of 100
1+$228.550
5+$203.340
10+$196.530
Unshielded
10Conductor
-
22AWG
0.34mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
6.604mm
300V
-
87K6285

RoHS

Reel of 100
Reel
1+$371.390
5+$357.030
10+$344.720
Unshielded
4Conductor
-
18AWG
-
100ft
30.48m
Chrome
19 x 30AWG
Tinned Copper
PVC
6.528mm
300V
-
91R0281

RoHS

Each
1+$71.310
25+$66.060
50+$61.590
100+$59.890
250+$57.880
Unshielded
6Conductor
-
24AWG
-
100ft
30.48m
Silver
11 x 0.16mm
Copper
PVC
7mm
150V
-
12K0067

RoHS

Reel of 100
Reel
1+$1,169.630
5+$1,124.400
10+$1,085.630
Shielded
2Conductor
-
26AWG
-
100ft
30.5m
White
7 x 34AWG
Silver Plated Copper
HTF Thermoelastomer
3.073mm
600Vrms
-
02F4063

RoHS

Reel of 100
Reel
1+$984.910
5+$946.820
10+$914.170
Unshielded
3Conductor
-
18AWG
0.82mm²
100ft
30.48m
Black
41 x 34AWG
Tinned Copper
Rubber
6.502mm
300V
-
12P8263

RoHS

Each
1+$87.990
5+$86.400
10+$84.820
25+$83.220
Screened
18Conductor
-
26AWG
0.14mm²
6ft
2m
Black
18 x 0.14mm²
Copper
PU
7.8mm
250V
UNITRONIC SPIRAL Series
83F7038

RoHS

Reel of 1000
Reel
1+$274.580
5+$263.960
10+$254.860
Shielded
4Conductor
-
22AWG
-
1000ft
304.8m
Gray
7 x 30AWG
Copper
PVC
3.835mm
300V
-
27M1432

RoHS

Spool of 100
1+$114.020
5+$101.540
10+$96.530
25+$91.900
Unshielded
2Conductor
-
18AWG
-
100ft
30.48m
Chrome
16 x 30AWG
Copper
PVC
5.029mm
300V
-
85K9582

RoHS

Spool of 100
1+$106.600
5+$94.940
10+$90.580
25+$87.000
Unshielded
3Conductor
-
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
4.37mm
300V
-
85K9691

RoHS

Date/Lot Code

Reel of 100
Reel
1+$126.480
5+$112.630
10+$107.060
25+$104.920
Shielded
3Conductor
-
22AWG
0.357mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
4.521mm
300V
-
83F7021

RoHS

Reel of 1000
Reel
1+$213.580
5+$205.320
10+$198.240
Unshielded
2Conductor
-
22AWG
-
1000ft
304.8m
Gray
7 x 30AWG
Copper
PVC
3.251mm
300V
-
27M1451

RoHS

Date/Lot Code

Spool of 100
1+$226.930
5+$201.910
10+$195.040
Unshielded
8Conductor
-
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
Copper
PVC
5.817mm
300V
-
04F3385

RoHS

Spool of 100
1+$274.240
5+$243.960
10+$231.780
Shielded
4Conductor
-
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
4.064mm
300V
-
91F2495

RoHS

Spool of 100
1+$299.120
5+$269.120
10+$262.280
Unshielded
4Conductor
-
16AWG
1.5mm²
100ft
30.5m
Slate
26 x 30AWG
Copper
PVC
8.001mm
600Vrms
Xtra-Guard Flex Series
86K7267

RoHS

Spool of 100
1+$379.640
2+$361.000
5+$338.710
Shielded
2Conductor
-
20AWG
-
100ft
30.5m
Slate
19 x 32AWG
Tinned Copper
PVC
4.826mm
600Vrms
-
03F1311

RoHS

Spool of 100
1+$133.870
5+$119.200
10+$113.650
25+$109.170
Shielded
2Conductor
-
20AWG
0.562mm²
100ft
30.5m
Slate
7 x 28AWG
Tinned Copper
PVC
4.674mm
300V
-
02F8732

RoHS

Spool of 1000
1+$651.270
2+$619.080
5+$604.450
Unshielded
4Conductor
-
22AWG
0.35mm²
1000ft
305m
Slate
7 x 30AWG
Tinned Copper
PVC
4.699mm
300V
-
87K7337

RoHS

Reel of 100
Reel
1+$454.230
5+$436.660
10+$421.600
Shielded
4Conductor
-
18AWG
-
100ft
30.5m
Chrome
19 x 30AWG
Tinned Copper
PVC
6.223mm
300V
-
94B2037

RoHS

Reel of 500
Reel
1+$189.870
5+$182.530
10+$176.240
Shielded
6Conductor
-
22AWG
-
500ft
152.4m
Gray
7 x 30AWG
Copper
PVC
4.547mm
300V
-
02F9069

RoHS

Spool of 100
1+$145.030
5+$129.130
10+$123.820
25+$120.690
Unshielded
4Conductor
-
20AWG
0.51mm²
100ft
30.5m
Slate
7 x 28AWG
Tinned Copper
PVC
5.31mm
300V
-
19C3872

RoHS

Reel of 1000
Reel
1+$753.330
5+$724.190
10+$699.220
Shielded
6Conductor
-
18AWG
-
1000ft
304.8m
Gray
7 x 26AWG
Copper
PVC
5.69mm
300V
-
02F6656

RoHS

Spool of 100
1+$777.800
2+$739.260
Shielded
5Conductor
-
20AWG
0.52mm²
100ft
30.5m
Slate
26 x 34AWG
Tinned Copper
PVC
6.858mm
600Vrms
-
87K1288

RoHS

Reel of 500
Reel
1+$411.870
5+$395.940
10+$382.290
Shielded
4Conductor
-
16AWG
-
500ft
152.4m
Gray
19 x 29AWG
Copper
PVC
5.435mm
300V
-
1-25 of 7531 items
of 302 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M